Technical specifications
- 3500 W (max.)
- Product type
Current Cable extension
- Version
Cable extension
- Type A
PG rubber plug
- Connector version
push-fit
- Type B
PG rubber connector
- Outlets
1
- Cable standard
H05RN-F 3G 1,5 mm²
- Cable length
10 m
- Cable features
incl. protective cap
- Operating voltage
230 V
- Used at
Outdoors
Indoors
IP54
- Factory colour
Black/blue
- Cable use
Current
- Nominal current
16 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3733393 AS Schwabe 62320 Current Cable extension 16 A Black/blue 10 m H05RN-F 3G 1,5 mm² incl. protective cap
User & Safety Instructions
User & Safety Instructions 3733393 AS Schwabe 62320 Current Cable extension 16 A Black/blue 10 m H05RN-F 3G 1,5 mm² incl. protective cap
Description
The extension is particularly resistant to mechanical loads, humidity and dust thanks to the heavy rubber sheathed cable H07RN-F 3G1.5. The in-built DuroConn plug and the blue/black coupling ensure a safe and reliable connection of power tools, machines and temporary power distributions.
The practical voltage display allows a quick control of the power supply, while the self-closing hinged lid protects the plug connections from dirt and splash water. With 230 V, 16 A and maximum 3,500 W, the cable provides adequate power for demanding applications in industry, trade and building industry.
With the IP54 protection class, the extension cord is also suitable for use outside under difficult conditions. The as - Schwabe DuroConn extension cable is therefore the perfect solution for customers who need reliable, safe and long-life power supply on construction sites and in commercial companies.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.