• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 62413 Safety mains socket Rubber 230 V Yellow IP44

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Tested according to DIN VDE 0620-1
Product type

Safety mains socket

Nominal voltage

230 V

Load (max.)

16 A

Material

Rubber

Factory colour

Yellow

IP44

Dim

(L x W x H) 10.7 x 5 x 5 cm

Width

5 cm

Height

5 cm

Length

10.7 cm

Documents & Downloads

Datasheet

Datasheet 1857775 AS Schwabe 62413 Safety mains socket Rubber 230 V Yellow IP44

User & Safety Instructions

User & Safety Instructions 1857775 AS Schwabe 62413 Safety mains socket Rubber 230 V Yellow IP44

Description

With double protection contact for a maximum cross-section of 2,5m².

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.78*

What kind of Mains Power & Power Cable Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)