• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe CEE power distributor 38619 230 V 16 A

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • With illuminated on- /off-switch and self-closing safety hinged lids
  • Suitable for wall mounting
  • With heavy rubber hose cable H07RN-F 3G1.5
  • With CEE plug 230 V, 16 A, 3-pin with "PowerLight" voltage display

Technical specifications

  • 5 earthing contact socket-outlets
Product type

CEE power distributor

Type A

CEE plug (3-pin, 16 A)

Type B

PG socket

No. of PG sockets

5

Inputs

1

Outputs

5

Nominal input voltage

230 V

Nominal output voltage

230 V

Nominal input current

16 A

IP44

Cable length

4.5 m

Cable standard

H07RN-F 3G 1,5 mm²

Standards

Tested according to
DIN VDE 0620-2-1
IEC 60309
RN-F tested according to DIN EN 50525-2

Factory colour

Black-blue

Weight

1.1 kg

Dim

(L x W x H) 40 x 10 x 6 cm

Length

40 cm

Width

10 cm

Height

6 cm

Inputs (CEE power distributor)

CEE plug (3-in, 16 A)

Outputs (CEE power distributors)

PG connector

Content

1 pc(s)

Number of pins

3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2484769 AS Schwabe CEE power distributor 38619 230 V 16 A

Description

"Connector strip: Intelligent cable management with the multi-plug. Suitable for connecting various electrical articles in indoor and outdoor areas. The plastic sheath cable H07RN-F 3G1, 5 is 4, 5 meters long. Wall-mounting possible.
Material: The CEE multiple socket is made of robust materials. Simple handling by large plug - for all standard CEE-sockets. IP44 certification for outdoor use.
Safety: The multiple socket outlet is tested and splash-proof according to the latest safety standards DIN VDE 0620-1, IEC 60309, RN-F and DIN EN 50525-2.
Camping: Use our article when camping! Can be used in dry and damp rooms and is ideal for use in the garden, caravan, garages and workshops.
Quality: as - Schwabe has been convincing with the highest quality in the electrical engineering sector for over 35 years. Our name stands for Swabian precision, reliability and innovation."

This text is machine translated.

What kind of CEE Power Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)