• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe LED 20W Optiline Bewegungsmelder 46334 LED wall light (+ motion detector) EEC: F (A - G) 20 W Colours (LEDs):

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED spotlight Optiline with motion detector 20W

  • Approx. 1800Lm
  • 1m heavy rubber hose line
  • Motion detector 100° max. 8M
  • Colour temperature 4000K
  • Angle of radiation: 100°

Technical specifications

Product type

LED wall light (+ motion detector)

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

20 W

20 W

Energy consumption

20 kWh/1000h

4000 K

Colour

Neutral white

Total luminous flux

1800 lm

PIR detection angle (horizontal)

100°

Vertical detection angle

100°

Coverage max. (width)

8 m

Adjustable on-time (min.)

10 s

Adjustable on-time (max.)

10 min

Light features

Tiltable

Incl. wall bracket

Incl. motion detector

Radiation angle

100°

Protection class

II

IP44

Factory colour

Black

Material

Aluminium (die-cast)

Weight

0.57 kg

Dim

(L x W x H) 13.6 x 10.1 x 5.4 cm

Feed length

1 m

F (A - G)

Type

Rectangular

Light bulb included

Yes

Width

10.1 cm

Height

5.4 cm

Length

13.6 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2249560 AS Schwabe LED 20W Optiline Bewegungsmelder 46334 LED wall light (+ motion detector) EEC: F (A - G) 20 W Colours (LEDs):

Description

LED lamp with high light range, low power consumption and heat generation. Connection 1 m rubber hose cable H05RN-F 3G1.0 without plug. High light output with a color temperature of 4000K and a beam angle of 100°. Less energy consumption than usual floodlights, lights, floodlights, halogen headlights and halogen spotlights.

The infrared motion detector has a detection range from 100° to max. 8M. The spotlight is particularly suitable for outdoor, commercial, construction site and indoor use.

This text is machine translated.

Features

  • CONNECTION CABLE H05RN-F 3G1,0
  • 100° angle of radiation
  • 4000K light color
  • 80 CRI
  • 0.95 PF
  • Motion detector 100°, max. 8M

More interesting products

(*All information is plus legal VAT)