• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe USB 2fach mounted socket caravan, black Max. load capacity=2.1 A 5 V

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

200 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB 2fach mounted socket caravan, black

  • Delivery includes 0.6 m earthing cable and positive pole (with glass fuse), both connection wires with ring eyelets
  • 2 USB ports 1x 5V/1A and 1x 5V/2.1A
  • With protective cap
  • Flange dimensions HxB in mm: 43x46
  • Hole spacing in mm: 34
  • Installation depth in mm: 34
  • 12 V.
  • IP20: Suitable for indoor use.
  • This text is machine translated.

Technical specifications

Product type

USB socket

Connection A

Blade terminal

Connection B

USB A

Operating voltage

5 V

Max. load capacity

2.1 A

Factory colour

Black

IP20

Mounting type

Recess-mount

Flange dimensions

43 x 46 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2484790 AS Schwabe USB 2fach mounted socket caravan, black Max. load capacity=2.1 A 5 V

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)