• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Assembled Micro USB-B plug with an open end Plug, straight Micro USB-B plug TC-2524000 TRU COMPONENTS Content: 100 pc(s)

Product type
USB connector
Connector type
Plug, straight
Connector standard
Micro-B USB
Type
TC-2524000
Pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 234.99 / piece)
€ 360.00
-35 %
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Assembled Micro USB-B plug with an open end

Our service for you

Technical specifications

  • 2-pin occupied
Type

TC-2524000

Product type

USB connector

Connector type

Plug, straight

Pins

5

Type

Micro USB-B plug

Connector standard

Micro-B USB

Connection

Open end cable

Connection

Stranded wire

Manufacturer part #

TC-2524000

Factory colour

Black

Industrial packaging

Yes

Content

100 pc(s)

Cable length

1.80 m

Contact material

Nickel plated

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1694093 Assembled Micro USB-B plug with an open end Plug, straight Micro USB-B plug TC-2524000 TRU COMPONENTS Content: 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1694093 Assembled Micro USB-B plug with an open end Plug, straight Micro USB-B plug TC-2524000 TRU COMPONENTS Content: 100 pc(s)

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)