• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASSMANN WSW A-WP-COVER2 Dust Protective Cap For USB Connector - IP67 Dust protective cap with chain

Image similar
Connector standard
USB 2.0
Type
A-WP-COVER2
Type
Dust protective cap with chain
Connection
-
Manufacturer part #
A-WP-COVER2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

312 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 10.99
-66 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ASSMANN WSW A-WP-COVER2 Dust Protective Cap For USB Connector - IP67 Dust protective cap with chain

Our service for you

Technical specifications

Type

A-WP-COVER2

Type

Dust protective cap with chain

Connector standard

USB 2.0

Connection

-

Manufacturer part #

A-WP-COVER2

Content

1 pc(s)

Compatible with (details)

USB socket

RoHS-compliant

Yes

IP67

Documents & Downloads

Datasheet

Datasheet 741649 ASSMANN WSW A-WP-COVER2 Dust Protective Cap For USB Connector - IP67 Dust protective cap with chain

User & Safety Instructions

User & Safety Instructions 741649 ASSMANN WSW A-WP-COVER2 Dust Protective Cap For USB Connector - IP67 Dust protective cap with chain

Description

Dust excluder suitable for USB socket.

Scope of delivery

  • With chain.

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)