• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASSMANN WSW AR 20-ST/T AR 20-ST/T IC adapter socket Contact spacing: 7.62 mm Number of pins: 20 1 pc(s)

1/3
Image similar
Product type
IC adapter socket
Number of pins
20
CS
7.62 mm
Type
AR 20-ST/T
Material
PBT
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

482 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.47 / piece)
€ 0.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ASSMANN WSW AR 20-ST/T AR 20-ST/T IC adapter socket Contact spacing: 7.62 mm Number of pins: 20 1 pc(s)

Our service for you

Technical specifications

  • Material: (contact) Brass, (contact surface) Ni/Au
Product type

IC adapter socket

Type

AR 20-ST/T

Number of pins

20

CS

7.62 mm

Material

PBT

Length

25.40 mm

Width

10.16 mm

Dim

(L x W) 25.40 mm x 10.16 mm

Min. temperature

-55 °C

Max. temperature

125 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 183865 ASSMANN WSW AR 20-ST/T AR 20-ST/T IC adapter socket Contact spacing: 7.62 mm Number of pins: 20 1 pc(s)

User & Safety Instructions

User & Safety Instructions 183865 ASSMANN WSW AR 20-ST/T AR 20-ST/T IC adapter socket Contact spacing: 7.62 mm Number of pins: 20 1 pc(s)

More interesting products

(*All information is plus legal VAT)