• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASSMANN WSW V5220L V5220L Fin heat sink 8 K/W (L x W x H) 30 x 32 x 20 mm TO 220

1/3
Product type
Fin heat sink
Suitable for
TO 220
Thermal resistance R(th)
8 K/W
Material
Aluminium
Length
30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extruded heatsink with standard length

Our service for you

Technical specifications

Product type

Fin heat sink

Type

V5220L

Features

no soldering pins

Suitable for

TO 220

Factory colour

Black

Thermal resistance R(th)

8 K/W

Material

Aluminium

Material properties

anodised

Length

30 mm

Width

32 mm

Height

20 mm

Dim

(L x W x H) 30 x 32 x 20 mm

RoHS-compliant

Yes

Type

V5220L

Documents & Downloads

Datasheet

Datasheet 183878 ASSMANN WSW V5220L V5220L Fin heat sink 8 K/W (L x W x H) 30 x 32 x 20 mm TO 220

Description

Heat sink in standard length (processed).

This text is machine translated.

What kind of Heat Sinks are you looking for?

More interesting products

(*All information is plus legal VAT)