• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASSMANN WSW V5630-T V5630-T Heat sink 15 K/W (L x W x H) 35 x 18.5 x 15 mm TO 220

1/3
Product type
Heat sink
Suitable for
TO 220
Thermal resistance R(th)
15 K/W
Material
Aluminium
Length
35 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

655 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.74 / piece)
€ 2.22
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

U-profile heatsink for TO-220

Our service for you

Technical specifications

Product type

Heat sink

Type

V5630-T

Suitable for

TO 220

Factory colour

Black

Thermal resistance R(th)

15 K/W

Material

Aluminium

Material properties

anodised

Length

35 mm

Width

18.5 mm

Height

15 mm

Dim

(L x W x H) 35 x 18.5 x 15 mm

RoHS-compliant

Yes

Type

V5630-T

Documents & Downloads

Datasheet

Datasheet 183905 ASSMANN WSW V5630-T V5630-T Heat sink 15 K/W (L x W x H) 35 x 18.5 x 15 mm TO 220

What kind of Heat Sinks are you looking for?

More interesting products

(*All information is plus legal VAT)