• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASSMANN WSW V7236C1 V7236C1 Heat sink 21 K/W (L x W x H) 19.05 x 13.21 x 12.7 mm TO 220

1/3
Image similar
Product type
Heat sink
Suitable for
TO 220
Thermal resistance R(th)
21 K/W
Material
Aluminium
Length
19.05 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

115 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.26 / piece)
€ 0.59
-56 %
€ 0.26
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Finger-shaped-heatsink for TO-220

Our service for you

Technical specifications

Product type

Heat sink

Type

V7236C1

Suitable for

TO 220

Factory colour

Black

Thermal resistance R(th)

21 K/W

Material

Aluminium

Material properties

anodised

Length

19.05 mm

Width

13.21 mm

Height

12.7 mm

Dim

(L x W x H) 19.05 x 13.21 x 12.7 mm

RoHS-compliant

Yes

Type

V7236C1

Documents & Downloads

Datasheet

Datasheet 183931 ASSMANN WSW V7236C1 V7236C1 Heat sink 21 K/W (L x W x H) 19.05 x 13.21 x 12.7 mm TO 220

User & Safety Instructions

User & Safety Instructions 183931 ASSMANN WSW V7236C1 V7236C1 Heat sink 21 K/W (L x W x H) 19.05 x 13.21 x 12.7 mm TO 220

What kind of Heat Sinks are you looking for?

More interesting products

(*All information is plus legal VAT)