• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus 4G-AX56 AX1800 Cat. 6 Router Built-in modem: UMTS, LTE 2.4 GHz, 5 GHz 1201 MBit/s

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

ASUS 4G-AX56 AX1800 CAT. 6

  • WiFi 6 of the new generation – enjoy ultra-fast speeds of up to 1800 Mbit/s with the latest WiFi 6 (802.11ax) standard and 80 MHz bandwidth for more capacity and efficiency.Easy WiFi Portal – share your network with the Free WiFi Portal with a click of the mouse. Expand your business with the captive portal to set up Wi-Fi for customers or visitors in just a few steps.Ultimate 4G speed – with Category 6 4G LTE technology, you can enjoy 7x faster speeds than mobile 3G broadband.Protection for your home network – the free Lifetime license for AiProtection, powered by Trend Micro™, blocks Internet security threats for all your connected smart devices.

Technical specifications

Product type

Router

Type

4G-AX56 AX1800 Cat. 6

Function

Router

Built-in modem

UMTS

LTE

Wi-Fi standard

IEEE802.11a

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11ac

IEEE802.11ax

Dual Band compatibility

2.4 GHz or 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi transmission rate (max.)

1201 MBit/s

Wi-Fi speed 2.4 GHz

54 MBit/s

Wi-Fi speed 5 GHz

11 MBit/s

LAN data transfer rate

10 / 100 / 1000 MBit/s

Interfaces

Gigabit LAN (1 Gbps)

Wi-Fi 6 (IEEE 802.11ax)

10/100/1000 Mbps ports

5 x

Width

335 mm

Height

112 mm

Depth

225 mm

Weight

753 g

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533474 Asus 4G-AX56 AX1800 Cat. 6 Router Built-in modem: UMTS, LTE 2.4 GHz, 5 GHz 1201 MBit/s

Description

ASUS 4G-AX56 AX1800 LTE router (Cat.6 300Mbps, dual band, WiFi 6 AX1800, captive portal, AiProtection Classic, Network security, parental control)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)