
Number
TP-LINK Archer MR500 Wi-Fi router with LTE
Highlights & Details
- Advanced 4G+ Router - supports 4G+ Cat6 to increase data speed up to 300 Mbps
- Insert a SIM card and play - no configurations required, compatibility of SIM cards in over 100 countries is ensured by year-long field tests
- Supports MU-MIMO - simultaneous data streams increase WLAN throughput and network efficiency
- Supports TP-LINK OneMesh TM - works with TP-LINK OneMesh products to create a flexible and cost-effective mesh network
- Better signal for connections everywhere - enjoy stable and efficient connections to each device thanks to the two external detachable LTE-antennas
- Full gigabit ports – offers reliable wired connections for bandwidth-intensive devices such as games consoles and IPTVs
- WLAN Router Mode - Plug an Ethernet cable into the LAN/WAN port for flexible access as a backup option if you do not receive a 4G connection
- Easy to set up and manage using the Tether app
Technical specifications
- Product type
LTE Wi-Fi router
- Type
Archer MR500
- Function
Router
- Built-in modem
LTE
- Wi-Fi standard
IEEE802.11a
IEEE802.11ac
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
1167 MBit/s
- Wi-Fi speed 2.4 GHz
300 MBit/s
- Wi-Fi speed 5 GHz
867 MBit/s
- LAN data transfer rate
1 GBit/s
- Interfaces
Gigabit LAN (1 Gbps)
RJ45
Wi-Fi 5 (IEEE 802.11ac)
- No. of antennas
2 x
- 10/100/1000 Mbps ports
3 x
- 10/100/1000 Mbps WAN ports
1 x
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
- Width
202 mm
- Height
33.6 mm
- Depth
141 mm
- Weight
0.808 kg
- Factory colour
Black
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3059171 TP-LINK Archer MR500 LTE Wi-Fi router Built-in modem: LTE 2.4 GHz, 5 GHz 1167 MBit/s
User & Safety Instructions
User & Safety Instructions 3059171 TP-LINK Archer MR500 LTE Wi-Fi router Built-in modem: LTE 2.4 GHz, 5 GHz 1167 MBit/s
Information
Information 3059171 TP-LINK Archer MR500 LTE Wi-Fi router Built-in modem: LTE 2.4 GHz, 5 GHz 1167 MBit/s
Description
Fast WLAN, where you need it
Are you looking for a stable and flexible network connection? Archer MR500 offers both as a 4G+ LTE WLAN router. When compared to traditional wireless routers, it integrates 4G+ and WLAN technology, WAS means that MR500 works like a phone and only needs a nano-SIM card for Internet access. Experience stable WLAN and share it with your family and friends, wherever you are.
Increase your broadband speed with stable 4G+ Internet
Whether you are enjoying HD movies, downloading entire data libraries or playing online, the increased 300 Mbit/s download speed of the MR500 meets the requirements of your devices. Such fast broadband and reliable Internet access is thanks to 4G+ Carrier Aggregation technology, which combines different carrier signals for even faster bandwidth.
Share high-performance dual band WLAN with all
MR500 creates a reliable and lightning-fast network with 802.11ac Wi-Fi technology. The 2.4 GHz band offers speeds of up to 300 Mbit/s for everyday tasks such as e-mail and surfing the Internet, while the 5 GHz band offers speeds of up to 867 Mbit/s - Ideal for HD video streaming and delay-free online gaming.
Extensive WLAN coverage throughout your entire home
Connect each room with the extensive and powerful AC1200 dual band WLAN. The beamforming of the MR500 concentrates signals on your connected devices. Its power amplifier and low noise amplifier also enhance the transmission and reception capabilities, which both improve your signal coverage.
More data streams with MU-MIMO technology
The MU-MIMO technology allows multiple devices to connect to the Internet simultaneously to reduce waiting time, increase WLAN throughput for each device and increase the efficiency of each data stream. With MU-MIMO support, Archer MR500 provides users with a faster network, less interference, and lower latency.
Seamless roaming with TP-LINK OneMesh™
Enjoy a stable WLAN connection throughout the house, even when you move around in your home. The MR500 works with TP-LINK OneMesh products to create a seamless network under a single Wi-Fi name.
Full Gigabit ports for fast connections
Full Gigabit Ethernet connectivity provides reliable connection at warp speed for high-intensity wired devices such as smart TV, game console, NAS and more. The MR500 also offers a WAN port that is compatible with cable, fiber optic and DSL modems. If it is set up as a WLAN router, its 3G/4G connection serves as a backup to provide you with a solid Internet connection.
Easy setup and management
Set up Archer MR500 in minutes with its intuitive web interface and powerful Tether app. With Tether, you can also manage network settings from any Android or iOS device, including parental control and access control.
This text is machine translated.
Features
- 1 x Nano SIM card slot
- Power supply 12 V / 1.5 A
- WLAN functions: Enable/disable wireless radio, wireless schedule, WMM, wireless statistics
- WLAN-security 64/128-bit WEP, WPA/WPA2 Personal, WPA/WPA2 Enterprise
- DoS, IPv4 SPI Firewall, IPv6 Firewall, IP and MAC Address Binding, Access Control, Service Filtering
- WAN type: Dynamic IP/static IP/PPPoE/PPTP(dual access)/L2TP(dual access)
- Management: TP-LINK cloud, local management, remote management
- DHCP: Server, DHCP client list, address reservation
- Port forwarding: ALG, Virtual Server, Port Triggering, UPnP, DMZ
- Dynamic DNS: TP-LINK, DynDNS, NO-IP
- VPN Server: PPTP VPN, OpenVPN
- Parental controls: URL filtering, time controls
- Protocols IPv4, IPv6
- Guest network: 2.4 GHz Guest Network x 1, 5 GHz Guest Network x 1
Scope of delivery
- TP-LINK Archer MR500 Wi-Fi router with LTE
- Power adapter
- RJ45 Ethernet cable
- Quick installation guide





