
Highlights & Details
Asus TUF Gaming A18 Gaming laptop
- 45.7 cm (18 inch)
- WUXGA
- 1920 x 1200 Pixel
- IPS
- 260
- Number of cores: 8 x max. 5.1 GHzRAM: 8 GB;5600 MHz1 TB SSD;Windows® 11 Home
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Processor Family: AMD Ryzen™ 7
- Processor generation: AMD Ryzen 200 Series
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: AMD Radeon 780M
- WLAN standards Wi-Fi 6E (802.11ax)
- HDMI version 2.1
- Reparability index: 9.8
- Keyboard setup: QWERTZ
- Keyboard language: German
- Product type
Gaming laptop
- Display (cm)
45.7 cm
- Screen size diagonal (inches)
18 inch
- Display resolution mode
WUXGA
- Display properties
IPS
- Display resolution
1920 x 1200 Pixel
- Processor/type
260
- Processor cores (No.)
8 x
- CPU speed
3.8 GHz
- CPU turbo clock speed (max.)
5.1 GHz
8 GB
- Configuration
SO-DIMM
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon graphics
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Onboard graphics card (version)
Nvidia GeForce RTX 5060
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.3
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Factory colour
Grey
- Width
399 mm
- Depth
283 mm
- Weight
2.6 kg
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
18 inch
- CPU clock rate
8 x 3.8 GHz / max. 5.1 GHz
- Charging capacity (min.)
100 W
- Charging capacity (max.)
240 W
- Display
45.7 cm (18 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Image format
16:10
- Frame rate
144 Hz
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Range of uses
Gaming
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
1 x
- Brightness
300 cd/m²
- UKCA
yes
- Numeric keypad
yes
- Anti-glare screen
yes
- Face recognition
yes
- Keyboard backlit
yes
- Ethernet LAN
yes
- Front camera resolution
1920 x 1080 p
- Colour gamut
100 %
- L2 cache
8 MB
- Password protection
yes
- L3 cache
16 MB
- Number of built-in speakers
2
- NVIDIA G-SYNC
yes
- Mobile network connection
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
no
- Fast charging time (50%)
30 min
- Infrared (IR) camera
yes
- Windows Hello
yes
- USB4 Gen 3x2 ports quantity
1
- Introduction year
2025
- Total processor performance up to
38 Tera-Vorgänge pro Sekunde
- NPU performance up to
16 Tera-Vorgänge pro Sekunde
- Copilot key
yes
- Fast charging
yes
- Height (front)
1.89 cm
- Height (rear)
2.67 cm
- Package weight
2.85 kg
- Number of SSDs installed
1
- Battery capacity
90 Wh
- AC adapter output current
12 A
- AC adapter power
240 W
- Display response rise/fall
3 ms
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788400 Asus Gaming laptop 45.7 cm (18 inch) WUXGA 260 8 GB RAM 1 TB SSD German, QWERTZ AMD AMD Radeon graphics Nvidia GeForce R
Description
Maximum performance in every situation
The Asus TUF gaming A18 is the epitome of strength and performance, combined in a portable format. With its modern design and robust construction, this laptop is perfect for gamers who do not want to miss first-class performance even while traveling. The latest games run fluidly and in impressive graphics quality thanks to the powerful components. The innovative cooling ensures that the laptop remains cool even under full load, while the long-life battery provides for extended gaming sessions. The versatile connection panel enables you to connect a variety of peripherals, and the optimized keyboard offers highest comfort. With the TUF gaming A18 you are prepared for every challenge, whether at gaming or at work.
Maximum performance in every situation
The Asus TUF gaming A18 features a 8-core, 16-thread AMD® Ryzen™ 7 260 processor and a 798 AI TOPS Nvidia® GeForce RTX™ 5070 laptop GPU. Thanks to the advanced DLSS 4 technology and Ray Tracing, it delivers breathtaking graphics and outstanding performance. The cooling is ensured by 2nd Gen Arc Flow Fans™ and a large-format heat sink. The intelligent Nvidia Reflex 2 technology provides a very fast response time. With 4 TB PCIe® 4.0 SSD and 64 GB DDR5-5600 MHz RAM, you have plenty of memory and rapid charging times. In addition, the laptop offers a variety of connection options, including USB4, HDMI 2.1 and Wi-Fi 6E.
Clarity and precision in every frame
The Asus TUF gaming A18 features a 18-inch 2.5K display that offers a refresh rate of up to 240Hz and a response time of 3 ms. Nvidia G-SYNC technology synchronizes the frame rate with the GPU, which minimizes delays and eliminates visual tearing effects. With a brightness of 500 nits and a 100% coverage of the DCI-P3 color space, the screen provides lively and precise colors. The 90% screen-to-body ratio ensures an immersive viewing experience, while the 16:10 aspect ratio offers more space for productive working.
Designed for the toughest games
The Asus TUF gaming A18 is designed in such a way that it can withstand even the harshest conditions. Thanks to the MIL-STD-810H certification it can withstand fall, vibrations, humidity and extreme temperatures. The housing is light-weight and still robust, with an aluminum cover and a heat sink for optimal cooling. A 180° hinge enables you to bring the screen in the perfect position. With a thickness of 17.9 mm it fits comfortably on every desk and in many backpacks. The long battery life and the fast USB-C charging function see to it that you are always ready to use.
Military-grade robustness and durability
The Asus TUF gaming A18 offers a variety of features that will take your gaming and work experience to the next level. The keyboard is fully equipped with a zone RGB backlight and Overstroke technology for precise and comfortable typing. The large touch-pad with a sampling rate of 240Hz reduces incorrect entries. The laptop is also equipped with an FHD IR camera that supports Windows Hello, so you can log in quickly and securely. The two-way AI-Noise Cancelling and Dolby Atmos technology provide for clear communication and impressive sound. With Armoury Crate you also have a powerful tool at your disposal to manage and optimize all system settings.
This text is machine translated.
Features
- Compact gaming laptop with Windows 11
- Unbeatable performance thanks to AMD Ryzen 7 260 processor
- Powerful Nvidia GeForce RTX 5060
- Plenty of space with 1TB Gen4x4 SSD
- 16GB DDR5 RAM
- 18" WUXGA NanoEdge Display and 144Hz Panel for ultra sharp images
- Display in 16:10 format
- Robust and compact processing with excellent battery life for more mobility
- Perfect sound thanks to Dolby Atmos and Hi Res audio technology
- Keyboard with optimized key stroke and transparent WASD keys
- Smart cooling system with anti-dust function for longer durability
- Numerous connections: 1 x Asus slim Power jack, 1 x USB Type-C (USB4), 1 x USB Type-C (USB3.2), 1 x RJ45 LAN port, 1 x HDMI 2.1 FRL, 1 x USB3.2 Gen2 Type A, 1 x USB2 Type A connection, 1 x audio combo port, Kensigton lock connection
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































