
Asus MB16AWP LED EEC C (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 5 ms USB C®, Micro HDMI™, Headphone input IPS LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 549.00 / piece)
€ 549.00
incl. VAT
14-day return policy included
Highlights & Details
Asus MB16AWP LED
- Screen size 39.6 cm (15.6 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: USB C®, Micro HDMI™, Headphone input;Blue light reduction, Flicker-free technology
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Screen size diagonal (inches)
15 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1200 : 1
- Factory colour
Black
- Interfaces
USB C®
Micro HDMI™
Headphone input
- No. of USB 3.0 ports
2 x
- Features
Blue light reduction
Flicker-free technology
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- Width
360 mm
- Height
226 mm
- Depth
12 mm
- Weight
1.09 kg
- Dim
(L x W x H) 600 cm x 360 mm x 226 mm
- Display size
- 23 inch
- Display type
60 Hz
- Range of uses
Office
Home
- Display resolution mode
Full HD
C (A - G)
- Display
39.6 cm (15.6 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
8 W
- Length
600 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2793358 Asus MB16AWP LED EEC C (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 5 ms USB C®, Micro HDMI™, Headphone input IPS LED
User & Safety Instructions
User & Safety Instructions 2793358 Asus MB16AWP LED EEC C (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 5 ms USB C®, Micro HDMI™, Headphone input IPS LED
Description
Wireless freedom for every taskThe Asus ZenScreen™ Go MB16AWP is a wireless portable monitor with a 15.6-inch FHD panel with an anti-glare surface and an extremely narrow frame. Moreover, it also has a built-in battery and is thus Ideal for users, who are constantly on the move. Wireless mirroring with laptops and mobile devices is possible via WiFi, Miracast or AirPlay, and a fold-out, adjustable pedestal enables a variety of inclination angles to ensure a comfortable viewing. The ZenScreen Go MB16AWP has two USB-C® connectors (one for DC input) and a mini-HDMI® connector.Slim and portable designThe ZenScreen Go MB16AWP is Ideal for life on the move. Thanks to its slim profile of 11.5 mm, it fits easily in any travel or carry bag, and the 7800 mAh battery offers a battery life of up to 3.5 hours - so the ZenScreen MB16AWP is always ready for productivity and entertainment.No cable, no messBuilt-in Wi-Fi enables effortless wireless mirroring with iOS, Android, Chrome OS, and Windows devices.Efficient operation in every modeThe ZenScreen Go MB16AWP has a G-sensor, which automatically detects the orientation and switches the display between portrait and landscape mode, while it is connected to your mobile devices. The landscape mode is Ideal for presentations and spreadsheets, while the portrait mode offers a perfect view of documents, books or websites.Designed for comfortable viewingWith the foldable stand the ZenScreen Go MB16AWP can be set up on any flat surface and offers a simple inclination adjustment, in order to ensure a comfortable viewing angle and work positions.Designed for convenient viewingYou can also mount the monitor to a standard stand or a table bracket on the back using a ¼ inch tripod thread.Comprehensive connectivityThe ZenScreen Go MB16AWP has a wide range of I/O ports that are suitable for a range of devices. Two USB-C ports enable the transmission of audio and video signals as well as power supply via a single cable. In addition, there is a mini HDMI port for a wired connection to different input sources.Expand your workspaceThe FHD (1920 x 1080) IPS panel delivers breathtaking images and an viewing angle of 178°, so that you even with viewing the screen from the side you get excellent colors and contrasts.Protect your eyes with the Asus Eye Care technologyThe exclusive Asus ultra-low blue light technology protects you from potentially harmful blue light. It offers four filter settings, on which one can be easily accessed via the screen menu and the hotkey.Asus flicker-free technologyThe ZenScreen Go MB16AWP is equipped with the TÜV Rheinland-certified Asus Flicker-free technology, which reduces flickering and thus ensures a pleasant viewing experience. This technology helps to minimize eye fatigue and other symptoms typically associated with hours of television.
This text is machine translated.
This text is machine translated.
Features
- 15.6-inch FHD display with super-slim edges and anti-glare coatingEffortless wireless mirroring for iOS, Android, and Windows 10 and higher devices (including Win 11)Extensive connectivity with two USB Type-C® and Mini-HDMI® connections and a headphone jackTwo integrated 1-watt speakers with intelligent amplifierThe integrated G-sensor enables an automatic rotation function, which automatically detects the orientation of the display and switches between portrait and landscape formatThe rear stand connection is compatible with any standard camera standBuilt-in 7800 mAh rechargeable battery
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































