
Asus MB16QHG Zenscreen LED EEC E (A - G) 40.6 cm (16 inch) 2560 x 1600 p 16:10 5 ms HDMI™, Headphone jack (3.5 mm), USB
Datasheet (PDF)
EAN:
Part number:
Item no:
Total (€ 555.00 / piece)
€ 555.00
incl. VAT
14-day return policy included
Highlights & Details
Asus MB16QHG Zenscreen LED
- Screen size 40.6 cm (16 inch) WQXGA, 2560 x 1600 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, Headphone jack (3.5 mm), USB C®;Blue light reduction, Flicker-free technology, Headphone jack
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1600 p
- Screen size diagonal (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Screen size diagonal (inches)
16 inch
- Image format
16:10
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
5 ms
- Brightness
500 cd/m²
- Contrast ratio (dyn)
1200 : 1
- Static contrast ratio
1200 : 1
- Dot pitch
0.135 mm
- Factory colour
Black
- Interfaces
HDMI™
Headphone jack (3.5 mm)
USB C®
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
2 x
- Features
Blue light reduction
Flicker-free technology
Headphone jack
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
360 mm
- Height
247 mm
- Depth
21 mm
- Weight
1200 g
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 360 x 247 x 21 mm
- Display size
- 23 inch
- Range of uses
Office
Home
- Display resolution mode
WQXGA
E (A - G)
- Display
40.6 cm (16 inch)
- Screen resolution
WQXGA (2560 x 1600 Pixel)
- Display (cm)
40.6 cm
12 kWh/year
- Power consumption (ON)
12 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2898974 Asus MB16QHG Zenscreen LED EEC E (A - G) 40.6 cm (16 inch) 2560 x 1600 p 16:10 5 ms HDMI™, Headphone jack (3.5 mm), USB
User & Safety Instructions
User & Safety Instructions 2898974 Asus MB16QHG Zenscreen LED EEC E (A - G) 40.6 cm (16 inch) 2560 x 1600 p 16:10 5 ms HDMI™, Headphone jack (3.5 mm), USB
Description
The Asus ZenScreen MB16QHG is a portable 16-inch monitor with a WQXGA (2560 x 1600) IPS display and a 120 Hz SmoothMotion refresh rate. Its ultra-thin profile of 7 mm and its low weight provide for unsurpassed portability. This makes it the ideal second screen, in order to extend the working area of a monitor on two screens and to increase the productivity, especially for hybrid workers. An integrated L-shaped kickstand gives the ZenScreen MB16QHG the versatility to be used both in portrait and landscape format, while USB-C® ports offer flexibility on both sides of the monitor. And to complete the whole thing, HDR technology with DisplayHDR™ 400 compliance and DCI-P3 color space provides exceptional contrast and color performance.
Impressive appearance
The Asus SmoothMotion technology enables a refresh rate of 120 Hz, so that everything from scrolling through web pages to games on the ZenScreen MB16QHG feels fluid and responsive. HDR (High Dynamic Range) technology with DisplayHDR™ 400 compliance and DCI-P3 color space provides exceptional contrast and color performance.
A new quality for your presentation
The ZenScreen MB16QHG has an 16:10 WQXGA (2560 x 1600 IPS panel) format that delivers breathtaking images and a 178° viewing angle for superb color and contrast, even when viewed from outside the center.
Flexible viewing positions for multitasking
The exceptional versatility enables the user to create a setup that meets the various requirements. An integrated tripod connection provides compatibility with standard stands, in order to adjust the height of the display. Alternatively, you can also lay the ZenScreen MB16QHG flat on a table in landscape format, in order to work together.
Ergonomic design
The foldable L-shaped stand sees to it that you can set up the device securely at every angle, so that you always have the desired viewing angle.
Automatic screen orientation
If the MB16QHG is connected to a Windows PC, the Asus DisplayWidget Center Tool* detects its orientation and automatically switches the display between portrait and landscape.
Ultra-flat and light for excellent portability
With a weight of only 1.2 kg and an ultra-thin profile, which narrows to only 7 mm on the edges, the ZenScreen MB16QHG fits easily in any pocket. Enjoy enhanced productivity and entertainment - everywhere.
Seamless connection of the screens
Thanks to the USB-C® connectors on both sides of the ZenScreen MB16QHG, you can position the monitor flexibly on both sides of a laptop and thus experience an almost seamless screen extension.
One cable for everything
A single USB-C® cable is enough to duplicate or expand a laptop screen. The USB-C® connector is responsible for transmitting power and video signals so that you can simply plug in and get started when it's time to get started.
Comprehensive connectivity
The ZenScreen MB16QHG has a wide range of connectivity options, including two USB-C® ports* for versatility, one on each side of the monitor and wired for display signals and power transmission. In addition, an HDMI® connector provides broad compatibility with different devices, and a 3.5 mm audio jack is ready for wired headsets.
Asus eye care
Asus ultra-low blue light technology reduces potentially harmful blue light emissions and provides additional features that are beneficial to those who spend a lot of time in front of a screen.
Asus blue light filter
The Asus blue light filter protects the viewer from harmful blue light. This feature provides a range of filter settings that are easily accessible from the intuitive OSD menu. ZenScreen MB16QHG has passed rigorous performance tests and is certified by TÜV Rheinland Laboratories, a global provider of technical, safety and certification services.
Asus flicker-free technology
Asus flicker-free technology certified by TÜV Rheinland eliminates flicker and provides a pleasant viewing experience. This technology helps to minimize eye fatigue and other symptoms typically associated with hours of television.
This text is machine translated.
Impressive appearance
The Asus SmoothMotion technology enables a refresh rate of 120 Hz, so that everything from scrolling through web pages to games on the ZenScreen MB16QHG feels fluid and responsive. HDR (High Dynamic Range) technology with DisplayHDR™ 400 compliance and DCI-P3 color space provides exceptional contrast and color performance.
A new quality for your presentation
The ZenScreen MB16QHG has an 16:10 WQXGA (2560 x 1600 IPS panel) format that delivers breathtaking images and a 178° viewing angle for superb color and contrast, even when viewed from outside the center.
Flexible viewing positions for multitasking
The exceptional versatility enables the user to create a setup that meets the various requirements. An integrated tripod connection provides compatibility with standard stands, in order to adjust the height of the display. Alternatively, you can also lay the ZenScreen MB16QHG flat on a table in landscape format, in order to work together.
Ergonomic design
The foldable L-shaped stand sees to it that you can set up the device securely at every angle, so that you always have the desired viewing angle.
Automatic screen orientation
If the MB16QHG is connected to a Windows PC, the Asus DisplayWidget Center Tool* detects its orientation and automatically switches the display between portrait and landscape.
Ultra-flat and light for excellent portability
With a weight of only 1.2 kg and an ultra-thin profile, which narrows to only 7 mm on the edges, the ZenScreen MB16QHG fits easily in any pocket. Enjoy enhanced productivity and entertainment - everywhere.
Seamless connection of the screens
Thanks to the USB-C® connectors on both sides of the ZenScreen MB16QHG, you can position the monitor flexibly on both sides of a laptop and thus experience an almost seamless screen extension.
One cable for everything
A single USB-C® cable is enough to duplicate or expand a laptop screen. The USB-C® connector is responsible for transmitting power and video signals so that you can simply plug in and get started when it's time to get started.
Comprehensive connectivity
The ZenScreen MB16QHG has a wide range of connectivity options, including two USB-C® ports* for versatility, one on each side of the monitor and wired for display signals and power transmission. In addition, an HDMI® connector provides broad compatibility with different devices, and a 3.5 mm audio jack is ready for wired headsets.
Asus eye care
Asus ultra-low blue light technology reduces potentially harmful blue light emissions and provides additional features that are beneficial to those who spend a lot of time in front of a screen.
Asus blue light filter
The Asus blue light filter protects the viewer from harmful blue light. This feature provides a range of filter settings that are easily accessible from the intuitive OSD menu. ZenScreen MB16QHG has passed rigorous performance tests and is certified by TÜV Rheinland Laboratories, a global provider of technical, safety and certification services.
Asus flicker-free technology
Asus flicker-free technology certified by TÜV Rheinland eliminates flicker and provides a pleasant viewing experience. This technology helps to minimize eye fatigue and other symptoms typically associated with hours of television.
This text is machine translated.
Features
- 16-inch panel in 16:10 WQXGA format with 120 Hz smooth motion experience with DisplayHDR 400 with 100% DCI-P3
- Slim, ultra-thin 7 mm profile for easy portability
- The L-shaped pedestal brings the display to the ideal height, so that it can also serve as an extended screen for laptops
- Versatile connection options with two full-fledged USB-C ports on both the sides of the monitor for a better cable management, as well as HDMI and headphone connection
- The standard tripod connection allows the display to be easily mounted so that you can view it at eye-level comfort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































