• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ROG Scabbard II Dustproof, Splashproof Black/red (W x H x D) 400 x 3 x 900 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

ASUS ROG SCRABBARD II

  • The protective nano-coating in military quality enables a water-, oil- and dust-repellent surface and provides for an optimal gliding of the mouse
  • Seams at the edges are protected against fraying
  • Frame design with narrow seams for long life and one Attractive look

Technical specifications

Product type

Gaming mouse pad

Width

400 mm

Height

3 mm

Depth

900 mm

Factory colour

Black/red

Dim

(W x H x D) 400 x 3 x 900 mm

Content

1 pc(s)

Wireless charging

No

Data input device features

Dustproof

Splashproof

Material

Rubber

Fabric

Suitable for (input devices)

Right-handers

Weight

809.00

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356606 Asus ROG Scabbard II Dustproof, Splashproof Black/red (W x H x D) 400 x 3 x 900 mm

Description

Large-area gaming mouse pad with protective nano-coating for a water, oil and dust-repellent surface, with leak-proof seams and a non-slip rubber underside

This text is machine translated.

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)