• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ROG Sheath Black Gaming mouse pad Black, Grey

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

ASUS ROG SHEATH BLK LTD.

  • Optimized for smooth gliding of the mouse
  • Enormous dimensions for the complete gaming equipment
  • Non-slip rubber underside in ROG-red
  • Long-life frame without fraying

Technical specifications

Product type

Gaming mouse pad

Factory colour

Black

Grey

Content

1 pc(s)

Wireless charging

No

Suitable for (input devices)

Right-handers

Weight

920.00

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2246567 Asus ROG Sheath Black Gaming mouse pad Black, Grey

Description

The extra-large ASUS ROG Sheath mouse pad is optimally suitable for all types of gaming mice. The smooth surface guarantees a precise, pixel-accurate scanning for unrivaled control and full control. The ROG Sheath mouse pad is designed for maximum comfort. It has a non-slip rubber underside in the color of ROG-red and a stitched bezel to prevent fraying.

This text is machine translated.

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)