1/5
Wi-Fi router
RT-BE50 BE3600 AiMesh
Router
Access point
Wi-Fi bridge
IEEE 802.11be
IEEE802.11a
IEEE802.11ac
IEEE802.11ax
IEEE802.11b
IEEE802.11g
IEEE802.11n
2.4 GHz and 5 GHz
2.4 GHz
5 GHz
688 MBit/s
2402 MB/s
2.4 GBit/s
USB A (USB 3.2 1st gen)
Mesh support
Yes
4 x
3 x
1 x
261 mm
50 mm
156 mm
450 g
Black
4 x
1.5 A
12 V
yes
yes
yes
yes
160 MHz
yes
yes
yes
no
no
yes
no
no
2882 Mbit/s
688 Mbit/s
2882 Mbit/s
yes
yes
yes
yes
yes
yes
yes
yes
yes
yes
128 MB
64 Eintragungen
256 MB
yes
yes
yes
1.04 kg
yes
yes
User & Safety Instructions 3384784 Asus RT-BE50 BE3600 AiMesh Wi-Fi router 2.4 GHz, 5 GHz
The necessary accessories are required to use the article as described.