
Asus VU279CFE-B Eye Care Plus LED EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, Headphone jack (3.5 mm)
Highlights & Details
Asus VU279CFE-B Eye Care Plus LED
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: HDMI™, Headphone jack (3.5 mm), USB C®;Blue light reduction, Flicker-free technology, Headphone jack, Height adjustable, Tiltable, Kensington lock, Full HD
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Static contrast ratio
1300 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
HDMI™
Headphone jack (3.5 mm)
USB C®
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Flicker-free technology
Headphone jack
Height adjustable
Tiltable
Kensington lock
Full HD
- Inclination
-5/+20
- Adjustable height
50 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD adaptive sync
- Curved monitor
No
- Width
611 mm
- Height
484 mm
- Depth
202 mm
- Weight
4.8 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 611 x 484 x 202 mm
- Display size
24 inch - 29 inch
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
75 x 75mm VESA standard
C (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
14 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
14.7 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3028722 Asus VU279CFE-B Eye Care Plus LED EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, Headphone jack (3.5 mm)
User & Safety Instructions
User & Safety Instructions 3028722 Asus VU279CFE-B Eye Care Plus LED EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, Headphone jack (3.5 mm)
Description
Stylish and functional
Sophisticated design elements make the Asus VU monitor a great addition to any PC setup. The long, thin legs of the pedestal hold the display securely without taking up too much space on the table. VU monitors are practical but also stylish. Choose from four color options, each with its own personality: Soft blue, green-gray, oatmeal and rose clay. With this selection of colorful displays you will certainly find an option that fits the aesthetics of your entire PC setup.
Vibrant colors and large viewing angle
Asus VU monitors offer more than the standard features and benefits you expect from an affordable, day-to-day monitor. With a 27-inch FHD panel, these monitors are perfect for most desks and can be connected to either a laptop or desktop. Equipped with an IPS panel, the VU displays deliver clear and colorful pictures - even if viewed from an angle.
Smooth scrolling and better gaming experience
The Asus VU monitors offer a refresh rate of 100 Hz and the Adaptive-Sync technology, which ensures that contents are scrolled fluidly and seamlessly while surfing on websites and playing - for an optimum viewing experience in everything, WAS you do.
Easy connectivity
The VU monitors are packed with connections for easy connection to a large number of devices. In addition to the popular HDMI connection for connection to many modern devices, they are also equipped with a USB Type-C port that supports DisplayPort Alt Mode and 15 W USB Power Delivery. This means you can connect and charge the required devices while you work or play.
Display Widget Centre
Adjust the settings of your monitor easily via this intuitive APP, without having to touch the physical buttons on the monitor.
Height-adjustable design and cable management clip
Enjoy a comfortable and clear viewing experience. Choose one of three height settings (in 25 mm increments) for the ideal viewing position.
Automatic brightness adjustment
Adjusts the brightness of the monitor automatically to the ambient lighting, WAS relieves the eye.
Eye Care Plus technology
Color Augmentation: Simply differentiating the colors on the screen.
Rest Reminders: Set pop-up reminders at five-minute intervals that notify you when it's time to take a break.
Blue light filter: Adjustable blue light filter levels to suit your preferences and every scenario.
Flicker Free: Integrated TÜV Rheinland-certified flicker reduction on the screen for a comfortable viewing.
This text is machine translated.
Features
- 68.58cm (27 inch) FHD IPS panel with 100 Hz screen refresh rate for a smooth video display and relaxed playing.
- Extensive connectivity options, including USB-C® with DP ALT mode support with 15 watt Power delivery and HDMI® connection
- The adjustable blue-light filter certified by TÜV-Rheinland and the ASUS Flicker-Free technology guarantee a pleasant viewing experience.
- Green sustainability with paper packaging and energy-efficient performance that meets environmental standards
- Choose from four color options, each with its own personality: Soft blue, green-gray, oatmeal and rose clay.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































