• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus XG-C100F Network adapter 10 GBit/s PCI

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

ASUS 10G PCIe network adapter

  • Extremely high speed of 10Gbit/s.
  • More power with fiber
  • Stylish, integrated cooling
  • Automatic prioritization
  • Copper direct connection (DAC)

Technical specifications

  • Operating temperature: 0 °C to 40 °C
  • Storage temperature -40 ° to 60 ° C.
Product type

Network adapter

Interfaces

PCI

Transfer rate

10 GBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2102542 Asus XG-C100F Network adapter 10 GBit/s PCI

Description

Extremely fast network with 10Gbit/s.
The ASUS XG-C100F enables up to four extremely fast network connections with 10Gbit/s, via fiber optic or DAC cable. The card is simply inserted into a PCI Express® 2.0/3.0 x4 slot and offers SPF+ connections, which are up to 10x faster than with a gigabit network – perfect for transferring large files, 4K streaming and gaming with low latencies.

More power with fiber
The XG-C100F is compatible with the latest fiber networking technology. This enables extremely fast, high-bandwidth transmissions that allow far greater distances than traditional RJ-45 copper transmissions – ideal for power users, small businesses, and data centers.

Stylish heatsink
An efficient aluminum heat sink keeps the XG-C100F cool even in demanding applications and gives it a stylish look, which emphasizes it from the mass of the network cards.

Automatic prioritization of speed
Integrated Quality of Service (QoS) technology automatically prioritizes bandwidth for your most important applications. Whether you're transferring a large amount of files, streaming 4K media, or online gaming, the XG-C100F is easy to configure to get the most important data packets quickly and smoothly.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 114.18€ 113.18*

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)