• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ZenWiFi AX7800 (XT9) Wi-Fi router 2.4 GHz, 5 GHz, 5 GHz 7800 MBit/s

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ASUS ZENWIFI AX (XT9) AX7800

  • Say goodbye to dead Wi-Fi zones – the tri-band mesh Wi-Fi system with unique antenna placement delivers strong Wi-Fi at every corner of your home and offers a total wireless speed of 7800Mbit/s.Ultra-fast Wi-Fi 6 technology – with OFDMA and MU-MIMO, ZenWiFi XT9 enables a more efficient, stable and faster transmission, even when multiple devices transmit data simultaneouslyEasy control – 3 steps for setup and simple administration with the ASUS router appKeep up to date with the latest protection – Trend Micro™'s lifetime free network security ensures your privacy is protected on connected devicesAiMesh support – combine ZenWiFi with AiMesh-compatible routers to create a powerful and flexible WLAN system for the whole house
  • This text is machine translated.

Technical specifications

Product type

Wi-Fi router

Type

ZenWiFi AX7800 (XT9)

Function

Router

Wi-Fi standard

IEEE802.11a

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11ac

IEEE802.11ax

Wi-Fi frequency band

2.4 GHz

5 GHz

5 GHz

Wi-Fi transmission rate (max.)

7800 MBit/s

Wi-Fi speed 2.4 GHz

574 MBit/s

Wi-Fi speed 5 GHz

2402 MB/s

4804 MBit/s

Interfaces

RJ45

Features

Mesh support

WPS compatible

Yes

10/100/1000 Mbps ports

3 x

10/100/1000 Mbps WAN ports

1 x

Stick & surf

No

DECT base station

No

DECT ULE

No

Answerphone

No

Width

240 mm

Height

210 mm

Depth

140 mm

Weight

740 g

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2632169 Asus ZenWiFi AX7800 (XT9) Wi-Fi router 2.4 GHz, 5 GHz, 5 GHz 7800 MBit/s

Description

ASUS ZenWiFi XT9 AX7800 1er Pack Black (Whole-Home Tri-Band AI Mesh WiFi 6 Router, 2.5G Port, Cover up to 265qm / 4+ Rooms, Easy Setup via app, AiProtection Pro)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)