• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN CS1762A-AT-G 2 ports KVM changeover switch DVI USB 1920 x 1200 Pixel

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Aten CS1762A KVM switch

  • A USB console controls 2 computers with DVI graphics card and 2 additional USB 2.0 devices
  • Built-in 2-Port USB 2.0 Hub
  • Resolutions up to 1920 x 1200 at 60 Hz
  • Independent switching between KVM, USB and audio signals

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

2

Video via

DVI

Video resolution

1920 x 1200 Pixel

Controller

USB

Audio headphones

No

Audio microphone

No

No. of USB 2.0 ports

3 x

Stackable

No

Rack mount option

No

Switch function

Hot key

Power supply (LOV)

via PSU

Factory colour

Black

Weight

0.7 kg

Length

55 mm

Width

270 mm

Height

87 mm

Port

2 ports

Dim

(L x W x H) 55 x 270 x 87 mm

Depth

0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 491382 ATEN CS1762A-AT-G 2 ports KVM changeover switch DVI USB 1920 x 1200 Pixel

Description

Features.
- One USB console controls two DVI computers and two additional USB 2. 0 devices- 2-port USB 2. 0 hub built in- Fully compliant with the USB 2. 0 specification- Computer selection via front panel pushbuttons, hotkeys, and mouse- Audio enabled – full bass response provides a rich experience for 2. 1 channel surround sound systems- Multiplatform support – Windows, Linux, Mac, and Sun- Supports widescreen resolutions- Superior video quality – 1920 x 1200- Independent switching of KVM, USB, and Audio focus- DVI digital and analog monitor support – fully compliant with the DVI specifi cations- HDCP compatible- Video DynaSync™ – exclusive ATEN technology optimizes display resolution and eliminates boot-up display problems- Power on detection – if one computer is powered off, the switch will automatically switch to the next powered-on computer- Console mouse port emulation/bypass feature supports most mouse drivers and multifunction mice- Complete keyboard emulation for error-free booting- Mac/Sun keyboard support and emulation*- Multilingual keyboard mapping – supports English, Japanese, and French keyboards- Auto Scan Mode for monitoring all computers- Firmware upgradable* 1. PC keyboard combinations emulate Mac/Sun keyboards* 2. Mac/Sun keyboards only work with their own computerPackage Contents.
- 1x CS1762A USB 2. 0 DVI KVMP™ Switch- 2x 2L-7D02U USB DVI-D Single Link KVM Cables- 1x 0AD6-1605-24EG Power Adapter- 1x User Instructions

Features

  • Fully compatible with the USB 2.0 specifications
  • Computer selection via front-side port selection keys, hot keys and mouse
  • Sound transmission with full bass range for an extraordinary sound experience on 2.1-channel surround sound systems
  • Multi-platform compatible with Windows, Linux, Mac and Sun
  • Supports the common widescreen resolutions
  • Supports digital DVI and analogue monitors - is fully compatible with the DVI-specifications
  • HDCP-compatible video Dyna Sync™ saves the EDID (Extended Display Identification Data) of the Konsolmonitore, to get the best possible image resolution to ensure
  • Automatic detection activated devices
  • Console with mouse port emulation and bypass function supports most mouse driver and multifunction mice
  • Keyboard Emulation for error-free booting
  • Supports and emulates Macintosh and Sun-Tastaturen
  • Multilingual Keyboards - supports keyboard layouts for English, Japanese and French
  • Automatic port switch for monitoring of the connected computer.
  • Firmware update possible

Scope of delivery

  • 2 x KVM cable
  • 1 x PSU
  • 1x user manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 190.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)