• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN VC880 HDMI™ Extension via data cable 15 m

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aten AT-VC880

  • Reinforced the HDMI input signal for transmission paths of up to a maximum of 15 m
  • Resolutions up to 1920 x 1080 (1080p)
  • Extracts the HDMI signal and makes it available as a separate sound source
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)

Technical specifications

Product type

Extension

Transfer type

via data cable

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

Resolution (max.)

1920 x 1080 p

Range (max.)

15 m

Factory colour

Black

Weight

460 g

Length

200 mm

Width

82 mm

Height

25 mm

Dim

(L x W x H) 200 x 82 x 25 mm

Type A

HDMI plug

Type B

HDMI plug

Type

Amplifier

Connection type

HDMI

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 989244 ATEN VC880 HDMI™ Extension via data cable 15 m

User & Safety Instructions

User & Safety Instructions 989244 ATEN VC880 HDMI™ Extension via data cable 15 m

Description

Features.
- Repeats HDMI input signal up to 15 meters- Extracts HDMI audio signal and outputs as additional audio source- Supports optical / coaxial digital audio and analog stereo audio*- HDCP 1. 1 compatible- Superior Video Quality – up to 1920x1080 (1080p)- Firmware upgradable- CH2/CH5. 1/Auto mode audio channel selection- HDMI (3D)- Supports Audio on/off switch for HDMI output- Expandable to three levels – provides three levels of audio output for one HDMI at distance up to 45 mPackage Contents.
- 1x VC880 HDMI Repeater Plus Audio De-embedder- 1x 0AD6-1605-09EG Power Adapter- 1x User Instructions

Features

  • On/Off switch for sound output of the HDMI signal
  • Digital Sound output via fiber or coaxial connection as well as analogue stereo sound output
  • HDCP 1.1 compatible
  • Firmware update possible
  • Tonkanalauswahl for 2-channel, 5.1-channel or automatically
  • HDMI (3D).
  • On/Off switch for sound output of the HDMI signal
  • Series connection to a maximum of three levels - enables the sound on three levels for a HDMI signal for distances up to 45 m

Scope of delivery

  • HDMI repeater
  • Power supply unit
  • User manual.

What kind of AV Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)