• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auerswald COMfortel® M-720 Titanium grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Auerswald COMfortel® M-720 DECT handset

  • 2.4" (6.1 cm) color display
  • Range up to 300 m outdoors, up to 50 m indoors
  • IP20 protection class
  • Scratch protection, disinfectant resistant
  • Alarm tones and icons
  • Bluetooth®, 3.5 mm socket, micro USB

Technical specifications

  • Battery capacity 750 mAh
  • Dimensions (W x H x D): 51 mm x 130 mm x 19 mm
  • Weight: 104 g
Product type

DECT handset

Tansfer standard

Bluetooth®

DECT/GAP

IP-DECT/GAP

VoIP

No. of handsets

1

Display type

Colour

Bluetooth

Yes

3.5 mm jack

Phone book entries

10

Max. talk time

15 h

Standby max.

300 h

Factory colour

Titanium grey

Transfer type

Bluetooth® (1075101)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2498821 Auerswald COMfortel® M-720 Titanium grey

Description


More than just smart design
The COMfortel M-720 shines not only through its elegant exterior and its slim design, but also through its high performance. Premium business features such as Bluetooth®, vibration alarm and audio profiles are included. This allows it to be individually adapted to your requirements in everyday working life. Optimal use in meetings or in noisy environments is guaranteed, for example.

Many other advantages of the COMfortel M-720 are already noticeable and tangible at first glance: The large display controls the front end in style and fits seamlessly into the smooth surface made of high-quality polymer, which covers the pleasantly wide and yet extremely flat telephone. Once in your hand, you don't want to put the stable light weight away at all.

Absolute flexibility with the COMfortel M-720
The large 2.4" (6.1 cm) display makes your daily work easier and increases the productivity of the employees considerably. With improved battery life, the COMfortel M-720 also meets the needs of frequent telephone users. Thanks to the micro USB connection and 3.5 mm jack, the coupling with external devices as well as future software updates for the support of IP DECT networks are possible without any problem.

The new handset also impresses with its practical function keys, which enable an intuitive operation from the first use as well as a maximum comfort and time saving in business day-to-day life. The local directory with search function can store up to 500 vCards - thus all important business contacts are always at hand. The COMfortel M-720 can be used in numerous areas as scratch- and disinfectant-resistant end device.

This text is machine translated.

Scope of delivery

  • Auerswald COMfortel® M-720 DECT handset
  • Battery cover
  • Belt clip
  • Li-ion battery
  • Charging dock
  • Power supply unit
  • Quick guide

Hints

N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.

System requirements

  • GAP DECT hubs

More interesting products

(*All information is plus legal VAT)