• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 11471 H0 Townhouse Schmidtstraße 39

Application
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

H0 Townhouse Schmidtstraße 39

  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Type

Townhouse Schmidtstraße 39

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 126 x 126 x 210 mm

Length

126 mm

Width

126 mm

Height

210 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861586 Auhagen 11471 H0 Townhouse Schmidtstraße 39

Description

The most representative building of our popular townhouse series continues to expand it with new innovations and extras. The "Hotel Schwan" is characterized not only by the fine-grained roof, the imposing bay window and the interior as a bar and lobby on the ground floor, it can also be fitted with the article 58 200 engine around a driven carousel door (ugs. Revolving door) or by article 58 101 LED lighting Hotel Schwan with a functioning illuminated advertisement. The installation of either one or both optional additional equipment takes place during the construction of the custom-fit building.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)