• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 12354 H0, TT Residential buildings Bahnhofstrasse 2/4

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

H0, TT Residential buildings Bahnhofstrasse 2/4

  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • 'HO' in white letters on a black background.

Technical specifications

  • 90 x 73 x 95 mm
  • 90 x 70 x 145 mm
Size

H0

TT

Type

Residential buildings Bahnhofstrasse 2/4

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 90 x 73 x 95 mm

Length

90 mm

Width

73 mm

Height

95 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411623 Auhagen 12354 H0, TT Residential buildings Bahnhofstrasse 2/4

Description

Both houses complement our series of houses Bahnhofstrasse. The two-story house is decorated with half-timbered, and on the ground floor there is a pharmacy.
On the three-story house there are colored stucco elements. Flower decoration material is included.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)