• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aura Air AUA-10001 AUA-10001 Air purifier 55 m² White, Grey

1/35
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 995.00 / piece)
€ 995.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aura Air purifier

  • Real-time monitoringDisinfection and air cleaningIonizer, UVC LEDsWall and ceiling mounting possible
  • Logo featuring the text 'works with the Google Assistant'. To the left, three colourful circles representing the Google Assistant.

Technical specifications

  • Volume: 29 - 59 dB(A), measured at a distance of 1 m outside the air flowRecommended area per device: 55 m2Power supply 110 - 240 V.Max. Power consumption 3.5 - 30 W.Operating temperature: 0 °C to +40 °COperating humidity: 15 - 90 %Wireless communication: WIFI 2.4 GHz
Product type

Air purifier

Cleaning power (max.)

350 m³/h

Suitable for rooms up to

55 m²

Features

App-controlled

Built-in ionizer

Voice-activated

Operating voltage

230 V

Factory colour

White

Grey

Width

375 mm

Height

375 mm

Dim

(W x H x D) 375 x 375 x 150 mm

Weight

5.5 kg

Content

1 pc(s)

Depth

150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2577171 Aura Air AUA-10001 AUA-10001 Air purifier 55 m² White, Grey

User & Safety Instructions

User & Safety Instructions 2577171 Aura Air AUA-10001 AUA-10001 Air purifier 55 m² White, Grey

Description

Aura Air - the smartest air management platform. Worldwide.Real-time monitoring: Intelligent sensors detect and monitor air quality in rooms, cleans 350 m³ air per hour.Easy access. From anywhere. With the free mobile app and the web-based dashboard you have everything under controlWith the help of our apps you can control the functionality of your Aura Air purifier and get current measurement data of the indoor and outdoor sensors at any time. In addition, our smart assistant, "Heidy" will help you assess the measurements and give you recommendations for action.If you want to monitor and manage more than a handful of Aura Air purifiers, you can use the app as well as the web-based dashboard as an option. There, the stored algorithm and thus also the functionality can be defined, modified and customized according to the requirements of your company

This text is machine translated.

Features

  • Remote support for configuration, installation and operation of the deviceEasy to install: The set contains mounting material and a template that can be used to mark the position of holes on the wall or ceilingHighly effective filter combination: HEPA 13/ionizer/UVC LEDsFour different methods of filtration and cleaningAchieves 99.98% efficiency confirmed by clinical trialsPerforms 24-hour air quality measurementsImplements personalized recommendations for usersIncreases energy efficiency by distributing fresh air according to CO2 measurementsAdjusts the operation according to the presence of persons in the roomCoronavirus does not build on the filters as with other cleanersEasy control via free appIntegration: Alexa, Google Assistant, IFTTT compatible.

Scope of delivery

  • Incl. Power cable
  • HEPA filter

System requirements

  • For THE app: Windows, iOS, Android

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)