• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Autotek ATX 32 2-way coaxial flush mount speaker kit 90 W Content: 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 35.99
-28 %
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Max. audio capacity

90 W

Product type

2-way coaxial flush mount speaker kit

RMS capacity

45 W

Frequency range

80 Hz - 22 kHz

Recess diameter

80 mm

Recess depth

40 mm

Impedance

4 Ω

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1819199 Autotek ATX 32 2-way coaxial flush mount speaker kit 90 W Content: 1 pc(s)

Description

Features

  • 45 Watt RMS, 90 Watt max.
  • Impedance 4 ohm
  • Frequency response: 80 Hz - 22 kHz
  • 2 x 87 mm coaxial loudspeaker with polypropylene membrane
  • 2 x 13 mm Mylar tweeters
  • Installing depth 40 mm
  • Installation opening: 80 mm
  • 8.7 cm (3.5") 2-way coaxial speaker
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.48€ 32.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)