• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Autotek ATX 462 2-way coaxial flush mount speaker kit 140 W Content: 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 41.99
-21 %
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Max. audio capacity

140 W

Product type

2-way coaxial flush mount speaker kit

RMS capacity

70 W

Frequency range

70 Hz - 22 kHz

Recess depth

42 mm

Impedance

4 Ω

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1819200 Autotek ATX 462 2-way coaxial flush mount speaker kit 140 W Content: 1 pc(s)

Description

Features

  • 70 Watt RMS, 140 W max.
  • Impedance 4 ohm
  • Frequency response: 70 Hz - 22 kHz
  • 2 x 4 x 6 coaxial loudspeaker with polypropylene membrane
  • 2 x 13 mm Mylar tweeters
  • Installing depth 42 mm
  • Installation opening 90 x 144 mm
  • 10 x 15 cm (4 x 6") 2-way coaxial speaker
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.48€ 39.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)