• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Autotek ATX 6.2W Flush mount full range speaker 200 W Content: 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Max. audio capacity

200 W

Product type

Flush mount full range speaker

RMS capacity

100 W

Frequency range

60 - 3000 Hz

Recess diameter

144 mm

Recess depth

44 mm

Impedance

4 Ω

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1819196 Autotek ATX 6.2W Flush mount full range speaker 200 W Content: 1 pc(s)

Description

Features

  • 100 Watt RMS, 200 watts max.
  • Impedance 4 ohm
  • Frequency response 60 Hz - 3000 Hz
  • 2 x 165 mm mid-woofer with polypropylene membrane
  • 2 x protective grille
  • 44 mm mounting depth
  • Installation opening: 144 mm
  • 16.5 cm (6.5") kick bass loudspeaker
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)