• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auxiliary contactor 4 mm² 1 change-over Schneider Electric A9A26906

Product type
Auxiliary contactor
Contact type
1 change-over
Cross section
4 mm²
Dim
(W x H x D) 9 x 86 x 73 mm
No. of partitions
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Auxiliary contactor

Contact type

1 change-over

Cross section

4 mm²

Dim

(W x H x D) 9 x 86 x 73 mm

No. of partitions

1

Width

9 mm

Height

86 mm

Depth

73 mm

Auxiliary switch/fault-signal switch

AC/DC

240 V

0.5

0.1 A

1

Earth leakage circuit breaker and miniature circuit breaker (MCB)

0

0

1

FALSE

4

63 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3342934 Auxiliary contactor 4 mm² 1 change-over Schneider Electric A9A26906

User & Safety Instructions

User & Safety Instructions 3342934 Auxiliary contactor 4 mm² 1 change-over Schneider Electric A9A26906

Information

Repairability/durability data sheet 3342934 Auxiliary contactor 4 mm² 1 change-over Schneider Electric A9A26906

Conformity certificate

Conformity certificate 3342934 Auxiliary contactor 4 mm² 1 change-over Schneider Electric A9A26906

Conformity certificate 3342934 Auxiliary contactor 4 mm² 1 change-over Schneider Electric A9A26906

Conformity certificate 3342934 Auxiliary contactor 4 mm² 1 change-over Schneider Electric A9A26906

Description

This electrical accessory from Acti9 is a changeover contact (normally open contact/normally closed contact) for displaying the position of the circuit breaker in the event of an electrical fault or tripping. Operating current from 100mA to 6A at a frequency of 50Hz to 60Hz at 240VAC and from 100mA to 3A at a frequency of 50Hz to 60Hz at 415VAC. Operating current at 100 mA at 24 VDC to 130 VDC. It rises to 6A at 24VDC, 2A at 48VDC, 1.5A at 60VDC and 1A at 130VDC. It has 1 position switches with contacts of type 1 changeover contact. Intended for installation in small business or buildings. This electrical accessory is compatible with Acti9 products such as iC60 dual terminal and iID dual terminal. The ISD is used for either the device short name or the compatibility code. The mechanical display is provided on the product for signaling (Local). Screw terminal connection on the top side. The connection permits rigid copper cables. The cable cross-section ranges from 1mm² to 4mm². Screw terminal connection at top allows a cable cross-section of 0.5 mm² to 2.5 mm² with flexible copper cables. Screw terminal connection on the top side. The connection permits rigid copper cables. The cable cross-section of 2 cables allows a cable cross-section of 2.5 mm². It has a screw-clamp connection on the top side. Connection is possible flexibly with wire-end sleeve copper cables (2 cables). The cable cross-section is 1.5 mm². The rated insulation voltage (UI) is up to 500 V. The rated surge voltage (Uimp) is 4kV. The width in 9 mm pitch is 1. The dimensions are (W) 9 mm x (H) 86 mm x (D) 73 mm. The color of the product is white (RAL 9003). The degree of contamination is 3. The degree of tropical fitness is treatment 2. The tightening torque of the connection is 1N.m (above) for the screwdriver type PZ1. In accordance with the standard IEC 60529, the IP protection class is IP20. The operating temperature is between -35°C and +70°C. The storage temperature is between -40°C and +85°C. This product complies with the standards EN/IEC 60947-5-1 and GB/T 14048.5. This product is certified with the CE and UKCA mark.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)