• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 3475-200 All-purpose labels 70 x 36 mm Paper White 5280 pc(s) Permanent adhesive Inkjet printer, Laser p

Eco
1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5280 pc(s))
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Universal labels 70 x 36 mm, inkjet, color laser, laser b/w, copier, Permanent, 200 + 20 sheets EXTRA

  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

  • Environmental aspect: Chlorine-free bleached, FSC
  • Suitable e.g. for: Updates on advertising media
Product type

All-purpose labels

Label size

70 x 36 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

5280 pc(s)

Format

Rectangular

Label width

70 mm

Label height

36 mm

Format

A4

Contents

220 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

Universal

Printable

Yes

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1274884 Avery-Zweckform 3475-200 All-purpose labels 70 x 36 mm Paper White 5280 pc(s) Permanent adhesive Inkjet printer, Laser p

Description

MORE CONTENT: 20 sheets extra per pack! Whenever you need a white label, our Universal Labels are the right choice. Whether you want to label and send letters, structure documents and documents in the office or bring order to the cabinet at home - with the white labels in the format 70x36mm you are exactly right. This format in the efficient 200-sheet bulk pack is also perfect for updating large quantities of advertising media or if you want to print postage yourself for very large customer mailings.

Our FSC® certified and chlorine-free bleached labels are not only environmentally friendly, they also convince with a pin-sharp print image without blurring for an absolutely professional appearance. The versatile stickers naturally offer you our proven top quality with reliable strong and permanent adhesion on paper, cardboard, glass and plastics. We ensure this quality through regular testing in our testing laboratories.
You can rely on a guaranteed, non-adhesive print run-through in the printer. These labels can be printed on all common color/laser printers and inkjet printers and color/copiers, for laser printers the problem-free label printing has even been tested and confirmed by TUV SÜD.

Simply in a few steps to the perfect label:
As an additional service, we offer our free online designer Avery® Design & Print for all labels in our range. The special feature: We offer you an exclusive selection of pre-designed, modern templates, which are regularly extended with current and innovative designs. Of course, you can also simply insert your own text or design into the blank template. Simply enter the article number, edit, print, done!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)