
Number (Package size 400 pc(s))
Total (€ 33.99 / piece)
€ 33.99
incl. VAT
Only 10 Set(s) available
Highlights & Details
Avery 3483 printer label
- White paper labels with reliable adhesive strengthPrecise printer feed and guaranteed stingers thanks to innovative ultragrip technologyEnvironmentally friendly: FSC®-certified paper from sustainably managed forestsideal for labeling, e.g. on cabinets, boxes, cabinets and folders as well as for self-adhesive instructions and telephone lists.Suitable for all common laser and inkjet printers. Problem-free printer run on laser confirmed by TUV SÜDSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform
Technical specifications
- Product type
All-purpose labels
- Label size
105 x 148 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
400 pc(s)
- Format
Rectangular
- Label width
105 mm
- Label height
148 mm
- Format
A4
- Contents
100 Sheet
- Suitable for
Inkjet printer
Laser printer
Laser, colour
Copier
Colour copier
Manual labeling
- Use
Universal
- Printable
Yes
- UKCA
not relevant
- Eco badge reference
Forest Stewardship Council (FSC)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 883134 Avery-Zweckform 3483 All-purpose labels 105 x 148 mm Paper White 400 pc(s) Permanent adhesive Inkjet printer, Laser prin
Description
Work in an office with different types of printers and copiers? You can now buy one type of label to suite all if you choose these multi-purpose labels. They even work with photocopiers. So it’s just one solution for a number of labelling needs and you’re always guaranteed to have the right label for the job in-hand. It takes no time to design and print your labels using the free Avery templates and software. - Easy to print, with no adhesive bleed and guaranteed smooth feed-through the printer- Sharp printing so your labels are clear and easy to read- Excellent label adhesion for all types of applications- The labels are simple and quick to design using free Avery templates and software- Suitable for all multi-function printers










































