• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform L4785-20 Name stickers 80 x 50 mm Acetate silk White 200 pc(s) Removable Laser, colour, Laser printer, M

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

45 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery L4785-20 printer label

  • 'Climate Neutral Product' with a CO2 symbol in the centre, to highlight environmentally friendly features.

Technical specifications

Product type

Name stickers

Label size

80 x 50 mm

Label material

Acetate silk

Factory colour

White

Adhesion

Removable

Content

200 pc(s)

Format

Rectangular

Rounded corners

Label width

80 mm

Label height

50 mm

Format

A4

Contents

20 Sheet

Suitable for

Laser, colour

Laser printer

Manual labeling

Use

Labeling

Point out

Marking

Marking

Organizing

Printable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 883200 Avery-Zweckform L4785-20 Name stickers 80 x 50 mm Acetate silk White 200 pc(s) Removable Laser, colour, Laser printer, M

Description

The self-adhesive, detachable L4785-20 name labels for laser printers from AVERY ZWECKFORM in 80 x 50 mm format make it easier for you to organize events, seminars and conferences (200 white textile labels per pack). They are the perfect alternative to plastic labels with a needle or clip. The name plates made of acetate silk adhere reliably to clothing and textiles and can be removed again without leaving any residue. The back-side punching of the name plates allows the easy removal of the name labels together with the carrier foil for later use. The textile labels are not suitable for leather, silk, velvet and other sensitive textiles. The name labels offer a guaranteed staude printer run on all popular laser printers. Design and print your name plates quickly and easily - with the free Avery Zweckform label templates climate-neutral companies Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The labels are made of PVC-free acetate silk and are climate-neutral and the emissions of the material are compensated. Made in Germany.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)