
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Nameplates
- Label size
45.7 x 21.2 mm
- Label material
Polyester film
- Factory colour
Silver
- Adhesion
Permanent adhesive
- Content
384 pc(s)
- Format
Rectangular
Rounded corners
- Label width
45.7 mm
- Label height
21.2 mm
- Format
A4
- Contents
8 Sheet
- Suitable for
Laser printer
Copier
Manual labeling
- Use
Labeling
Highlight
Marking
Marking
Sort
Organizing
Safety
Stock-keeping & ownership
- Printable
Yes
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1594874 Avery-Zweckform L6009-8 Nameplates 45.7 x 21.2 mm Polyester film Silver 384 pc(s) Permanent adhesive Laser printer, Copi
Description
The silver-colored, durable type plate labels L6009-8 in the format 45.7 x 21.2 mm from AVERY ZWECKFORM were developed especially for the safe and professional marking of ownership. 384 matt coated polyester film labels on 8 sheets. The rating plates are extremely durable, oil, dirt, UV and temperature resistant (-40° to +150°C), washable, water and tear proof. This makes them excellent for identifying inventory and company property, especially IT equipment and electronic components. Design and print your type plates quickly and easily - with the free Avery Zweckform labels templates and software solutions or the basic templates integrated in the Microsoft® Office package. Suitable for all common black/white laser printers. The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The labels are made of PVC-free film and are climate-neutral and the emissions of the material are compensated.
This text is machine translated.
This text is machine translated.


















































