• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform L7560-25 Address labels 63.5 x 38.1 mm Polyester film Transparent 525 pc(s) Permanent adhesive Inkjet pr

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 525 pc(s))
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Address labels

Label size

63.5 x 38.1 mm

Label material

Polyester film

Factory colour

Transparent

Adhesion

Permanent adhesive

Content

525 pc(s)

Format

Rectangular

Rounded corners

Label width

63.5 mm

Label height

38.1 mm

Format

A4

Contents

25 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

Address

Shipping

Universal

Printable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 883164 Avery-Zweckform L7560-25 Address labels 63.5 x 38.1 mm Polyester film Transparent 525 pc(s) Permanent adhesive Inkjet pr

Description

When your mail drops through someone’s letterbox you want to make sure it gets read. Why not make it stand out from the rest by using these clear laser labels on your coloured envelopes? You can then use clear addressing labels to give a professional finish as it looks like the text has actually been printed on. The transparent labels virtually disappear! You can peel and apply in no time using the unique QuickPEEL™ feature so it’s a great office time-saver. These clear laser labels can be used with black and white and colour laser printers. - Great for coloured DL envelopes to make mail really stand out. - The clear labels for coloured envelopes blend into the background so it looks like the text has been printed directly onto the envelope. - 21 labels per sheet. - Fully compatible with most popular Laser printers, including Canon®, Epson®, Lexmark®, Hewlett Packard® and many more. - Save time with FREE easy-to-use Avery templates and software for Microsoft® Office. Product Description:.
- 63. 5 x 38. 1 mm. - Colour Laser / Laser. - 525 Total Labels. - For: Addressing. - Colour: Clear. - Works best with: coloured C6 envelopes. - 25 Sheets per Pack. - 21 Labels per Sheet. - Permanent Adhesive. - Coating: Matt. - Rectangular. - on A4 sheet. - Polyester film. - Detail: with QuickPEEL™ feature.

Features

  • Thanks QuickPEEL Peel
  • This label sheets are specially equipped for easy removal from the sheet and stick

More interesting products

(*All information is plus legal VAT)