• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 8018 Label film 96 x 50.8 mm Film, glossy Transparent 250 pc(s) Permanent adhesive Laser printer, Copier, Laser, c

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Herma film label 8018 96x50.8mm tr 250 pcs/pack

  • After sticking it almost invisible, the inscription acts as directly printed, oil and dirt repellent, washable
  • Crystal-clear and high-gloss, perfect for visually demanding applications, ideal on glass, porcelain, plastic, metal & glossy surfaces
  • Suitable for laser printers and copiers, best printing results in black and color - not for inkjet printers
  • Dimensions 96 x 50.8 mm (W x H)
  • A4 sheet
  • Film thickness: 52 µm
  • weatherproof
  • With circumfacing edge
  • Laser printer, color laser printer, copier, color copier
  • Material: Polyester film
  • Color: Transparent
  • glossy
  • 250 labels/pack
  • Symbol for Laser Radiation: A stylised laser beam striking a surface. Underneath is written 'LASER'. Warning of potential hazards.
  • 'Three overlapping sheets labelled "COPY", symbolising the function for copying contents or documents.'
  • Ten empty rectangular squares in a grid, with the middle bottom square containing the number '10'.
  • Logo with stylised colour gradients in rectangles, underneath the text 'COLOUR COPY' in white capital letters on a black background.
  • 'Colour Laser' logo with a stylised laser motif and colourful stripes in the background.

Technical specifications

Product type

Label film

Label size

96 x 50.8 mm

Label material

Film, glossy

Factory colour

Transparent

Adhesion

Permanent adhesive

Content

250 pc(s)

Format

Rectangular

Rounded corners

Label width

96 mm

Label height

50.8 mm

Format

A4

Contents

25 Sheet

Suitable for

Laser printer

Copier

Laser, colour

Colour copier

Printable

Yes

Label type

Universal

Heavy duty

Outdoor

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180747 Herma 8018 Label film 96 x 50.8 mm Film, glossy Transparent 250 pc(s) Permanent adhesive Laser printer, Copier, Laser, c

Description

Transparent transparent transparent film labels on A4 sheets, self-adhesive. High gloss, perfect for visually demanding applications. ideal on glass and glossy surfaces, plastic, metal and colored background. As a high-quality product label, for representative documents and gift boxes, for marking office equipment, as a window sticker and door sign, or for addressing. No label effect: Labeling acts as directly printed. Weather-proof, resistant to aging, oil and dirt repellent, washable. Trouble-free processing thanks to the all-round safety edge and optimum flatness. For laser printers and copiers, color laser printers and color copiers. Not suitable for inkjet printers. Free software solutions.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)