• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 8035 Label film 85 x 85 mm Polyester film Yellow 150 pc(s) Extra strong Laser printer, Laser, colour, Copier, Colo

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 150 pc(s))
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Herma film label 8035 85mm round yellow 150 pcs/pack

  • For permanent markings indoors and outdoors, extremely durable, temperature resistant from -30 to +80 °C.
  • Ideal for individually designed notice and warning signs, particularly conspicuous in signal color yellow
  • Suitable for laser printers and copiers, best printing results in black and color - not for inkjet printers
  • Round
  • Diameter: 85 mm
  • A4 sheet
  • Film thickness: 50 µm
  • Temperature range: -30 to +80 °C.
  • With circumfacing edge
  • Laser printer, color laser printer, copier, color copier
  • Material: Polyester film
  • Color: Yellow
  • Mat
  • 150 labels/pack
  • A symbol shows a diagonal laser beam with the word 'LASER' underneath. Warning of laser radiation.
  • The image shows six circles in two vertical rows. In the centre, a large black number '6' is depicted.
  • Logo with the text 'Colour Laser' in white letters against a blue and yellow striped background featuring a stylised laser.
  • 'COLOUR COPY' logo, displays a graphic element with white and colourful blocks at the top. Brand name in white text on a black background.

Technical specifications

Product type

Label film

Label size

85 x 85 mm

Label material

Polyester film

Factory colour

Yellow

Adhesion

Extra strong

Content

150 pc(s)

Format

Circular

Label width

85 mm

Label height

85 mm

Format

A4

Contents

25 Sheet

Suitable for

Laser printer

Laser, colour

Copier

Colour copier

Printable

Yes

Label type

Universal

Heavy duty

Outdoor

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180777 Herma 8035 Label film 85 x 85 mm Polyester film Yellow 150 pc(s) Extra strong Laser printer, Laser, colour, Copier, Colo

Description

Yellow film labels on A4 sheets, self-adhesive. ideal for heavy-duty labeling and outdoor use: Self-labeling, warning and warning signs, markings in storage and production. Particularly striking due to the signal color yellow. Durable weather-proof surface, particularly strong adhesive, UV and aging resistant, oil and dirt repellent, washable, temperature resistant from -30 to +80 °C, seawater-resistant. Trouble-free processing thanks to the all-round safety edge and optimum flatness. For laser printers and copiers, color laser printers and color copiers. Not suitable for inkjet printers. Free software solutions.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)