• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform L7780-25 Label film Ø 40 mm Polyester film Transparent 600 pc(s) Permanent adhesive Laser, colour, Laser

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 600 pc(s))
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Avery L7780-25 printer label

  • Transparent film labels for strong and permanent adhesion. Almost invisible after stickingOil, dirt & temperature resistant as well as water and tear resistantEnvironmentally friendly: Climate-neutral product, PVC-freeideal for product labels or for marking and labeling on glass, plastic, metal & glossy surfacesSuitable for all common laser printers - guaranteed without stingersSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform

Technical specifications

Product type

Label film

Label size

Ø 40 mm

Label material

Polyester film

Factory colour

Transparent

Adhesion

Permanent adhesive

Content

600 pc(s)

Format

Circular

Label width

40 mm

Label height

40 mm

Label diameter

40 mm

Format

A4

Contents

25 Sheet

Suitable for

Laser, colour

Laser printer

Manual labeling

Use

Universal

Label

Labeling

Ornamental

Organizing

Printable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 430285 Avery-Zweckform L7780-25 Label film Ø 40 mm Polyester film Transparent 600 pc(s) Permanent adhesive Laser, colour, Laser

Description

With the glossy, transparent labels L7780-25 for laser printers in the round 40 mm format of AVERY ZWECKFORM, labels appear on glossy surfaces as directly printed. 600 transparent stickers made of robust polyester film on 25 sheets. The crystal-clear, transparent labels are ideal as product labels or for labeling glass, plastic, metal and other glossy surfaces. They are also resistant to oil, dirt and temperature (-20°C to +80°C), splash water and tear. You can rely on a completely non-sticking printer run without adhesive deposits in the printer. Design and print your stickers quickly and easily - with the free Avery Zweckform labels templates and software solutions or the basic templates integrated in the Microsoft® Office package. Suitable for all common laser printers. The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The labels are made of PVC-free film and are climate-neutral and the emissions of the material are compensated.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)