• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

avide ABLSBL12V5050-30RGB65 LED strip set + plug 12 V, 230 V 5 m RGB 1 pc(s)

Product type
LED strip set
Connectors (LED strips)
+ plug
LED strip features
Can be shortened
Remote control
Colour
RGB
Total luminous flux
1650 lm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avid LED-strips 12V 7.2W RGB 5m

  • 7.2 W; 12 V
  • SMD5050; 30 LED/M; RGB
  • 5 m; IP65

Technical specifications

  • Life: 25000 H
Product type

LED strip set

Connectors (LED strips)

+ plug

LED strip features

Can be shortened

Remote control

Colour

RGB

Total luminous flux

1650 lm

22 W

Colour rendering index

80 Ra

Radiation angle

120°

Operating voltage

12 V

230 V

Connection

Plug

Dim

(L x W x H) 5 m x 10 mm x 3 mm

Power consumption

7.2 W

LEDs

150

LED number per unit

30

Width

10 mm

Height

3 mm

Length

5 m

IP65

IP20

Min. temperature

-20 °C

Max. temperature

60 °C

n.rel.

Yes

RoHS-compliant

Yes

Protection class

IP65

Documents & Downloads

Datasheet

Datasheet 2959972 avide ABLSBL12V5050-30RGB65 LED strip set + plug 12 V, 230 V 5 m RGB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2959972 avide ABLSBL12V5050-30RGB65 LED strip set + plug 12 V, 230 V 5 m RGB 1 pc(s)

Description

12V LED strip with DC adapter and controller. The package contains a 5 meter long self-adhesive strip, in order to ensure a simple and easy installation. Through the protection according to IP65 the product is durable and also suitable for use under rough conditions.

This text is machine translated.

Scope of delivery

  • With 6 bits. IR remote control
  • Adapter

More interesting products

(*All information is plus legal VAT)