• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AVIT Workshop Bit ratcheting screwdriver 101 mm

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit ratcheting screwdriver

Range of use

Workshop

Blade length

101 mm

Length

223 mm

Handle Ø

40 mm

Handle length

122 mm

Blade type

Round

Blade Ø

9 mm

Material

Stainless steel

Material properties

alloyed

Downforce

1/4" (6.3 mm)

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 840982 AVIT Workshop Bit ratcheting screwdriver 101 mm

Description

• Ratchet handle with forward and reverse selector for additional control
• Cam-drive stepless ratchet for a smoother, more comfortable action
• Bits store in handle for easy access

Scope of delivery

  • Ratchet driver with 1/4" hexagon drive magnetic holder. Assorted screwdriver bits: 2 x slotted, 3 x Phillips and 3 x Pozidriv

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.98€ 28.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)