• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AVIT Workshop Bit ratcheting screwdriver 57 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Bit ratcheting screwdriver

Range of use

Workshop

Blade length

57 mm

Length

173 mm

Handle Ø

40 mm

Handle length

116 mm

Blade type

Round

Blade Ø

10 mm

Material

Stainless steel

Material properties

chrome plated

Screwdriver features

Multi-purpose tool grip

Downforce

1/4" (6.3 mm)

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 840546 AVIT Workshop Bit ratcheting screwdriver 57 mm

Description

• Ratchet handle with forward, reverse and lockable settings for added control
• Chrome vanadium sockets for extra strength
• Soft grip handle for increased comfort

Scope of delivery

  • Ratchet driver. 1/4" inch drive adaptor. Magnetic extension. Assorted metric sockets: 7 x metric, sizes: 6,7,8,9,10,11 & 12mm, 7 x AF sizes: 3/16, 1/4, 5/16, 11/32, 3/8, 7/16 & 1/2". Assorted screwdriver bits: 3 x slotted, sizes: 3/16, 1/4 & 9/32". 3 x cross point, sizes: No.1, 2 & 3. 8 x hexagon, sizes: 1.5, 2, 2.5, 3, 4, 5, 5.5 & 6mm.
  • 2 x square drive, sizes: 1 & 2. 7 x TX, sizes: 10, 15, 20, 25, 27, 30 & 40

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98€ 27.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)