• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing Dual-Master 1800 Ethernet over Coax IP feeder

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,169.00 / piece)
€ 1,169.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ethernet over Coax Dual-Master 1800 Mbps

  • For feeding the IP-signals in the available coaxial cable-networks for max. 32 end-points128 bit AES-encryptionNet data rate 1800 Mbps (PHY)

Technical specifications

  • Frequency range data transfer 5 - 204 MHzFrequency range TV bypass 258 - 1800 MHzMaximum permitted damping in the coaxial network 77 dBTransmission level in coaxial network 109 dBµV ± 1dBStandard ITU-T G.9960 G.HN over coaxNet data rate (PHY) 1800 Mbps128-bit AES encryptionMax. Number of devices in EOC network 32Connections (G.hn | TV) 2x F-socketEthernet-Connections (LAN) 2x RJ 45Ethernet standards IEEE 802.3u 100BaseT Fast Ethernet | IEEE 802.3ab 1000BaseT Gigabit Ethernet | IEEE 802.3az Energy Efficiency Ethernet
Product type

Ethernet over Coax IP feeder

Participants

2

Frequency range

5 - 1800 MHz

Dim

(W x H x D) 178 x 35 x 136 mm

Operating voltage

100 - 240 V

Content

1 pc(s)

Width

178 mm

Height

35 mm

Depth

136 mm

Factory colour

Multicolour

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2685030 Axing Dual-Master 1800 Ethernet over Coax IP feeder

User & Safety Instructions

User & Safety Instructions 2685030 Axing Dual-Master 1800 Ethernet over Coax IP feeder

Information

Information 2685030 Axing Dual-Master 1800 Ethernet over Coax IP feeder

Information 2685030 Axing Dual-Master 1800 Ethernet over Coax IP feeder

Information 2685030 Axing Dual-Master 1800 Ethernet over Coax IP feeder

Information 2685030 Axing Dual-Master 1800 Ethernet over Coax IP feeder

Description

The EOC Master is connected to the Internet via Gigabit Ethernet. The EOC-devices develop by the help of the G.hn standard an encrypted Ethernet over coaxial network via the coaxial cable of the TV cabling (television and radio are of course transmitted). The EOC 30-xx uses the return channel range from 5 to 204 MHz and achieves a net data rate of 1800 Mbps (PHY) due to its bandwidth. This is possible with a SAT receiver system without any problems. In the CATV network, however, only if the forward travel frequency range starts at 258 MHz.Each endpoint has 2 Gigabit Ethernet ports. You can use it to connect common network devices such as PC, Smart TV, game console or streaming box, or even switches for even more connections. In addition, WLAN is available at the EOC 30-02 end-points in order to connect smartphones, tablets, laptops wirelessly.All settings (also those of the WLAN) are made on the Master. The highest possible security for the users is achieved by a security-oriented administration with encryption of the signals and access protection. The example shows hotel rooms with endpoints and connected smart TVs as well as Wi-Fi and below the Master with internet access.

This text is machine translated.

Features

  • For feeding the IP-signals in the available coaxial cable-networks for max. 32 end-pointsData transmission range 5...204 MHzNet data rate 1800 Mbps (PHY)128 bit AES-encryptionWeb interface for configuration2x RJ 45 connections for Internet modem and configurationIncl. External switched power supplyLED function display

Scope of delivery

  • IP-supply
  • CAT5 Ethernet-cable
  • Power supply unit
  • User manual.

More interesting products

(*All information is plus legal VAT)