• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik 0365 0003-10 0365 0003-10 Temperature sensor 0 up to +100 °C THT Radial lead

Product type
Temperature sensor
Temperature reading range (max.)
+100 °C
Connector
Solder pins
Type
Radial lead
Type
0365 0003-10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

135 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 9.99
-20 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

B + B Thermo-Technik 0365 0003-10 0365 0003-10 Temperature sensor 0 up to +100 °C THT Radial lead

Our service for you

Technical specifications

  • Voltage output (linear cal liberated with 10 mV/°C scale factor) 0 - 3 V
  • Self-heating:< 0.08 °C
Product type

Temperature sensor

Type

0365 0003-10

Outputs

Voltage (analogue)

Output signal (min.)

0 V

Output signal (max.)

3 V

Temperature reading range (min.)

0 °C

Temperature reading range (max.)

+100 °C

Temperature reading range

0 up to +100 °C

Connector

Solder pins

Orientation (connectors)

Radial

Type

Radial lead

Enclosure

THT

Min. operating voltage

4 V DC

Max. operating voltage

30 V DC

Operating voltage

4 - 30 V DC

Accuracy

0.5 K

RoHS-compliant

Yes

Type

Temperature sensor LM 35 DZ

Output voltage

0 - 3 V

Accuracy

(at 25 °C) 0.5 K

Current consumption


< 60 µA

Type

LM 35 DZ

Connection

Soldering pins

Temperature range

-55 - +150 °C

Casing

THT

Reading range

-55 - +150 °C

Operating voltage

4 - 30 V

Documents & Downloads

Datasheet

Datasheet 156600 B + B Thermo-Technik 0365 0003-10 0365 0003-10 Temperature sensor 0 up to +100 °C THT Radial lead

User & Safety Instructions

User & Safety Instructions 156600 B + B Thermo-Technik 0365 0003-10 0365 0003-10 Temperature sensor 0 up to +100 °C THT Radial lead

Description

Temperature sensor LM 35 DZ with voltage output (0-3 V) for optional placement of the humidity module order no. 15 65 85.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.48€ 13.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)