• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik DRMOD-I2C-R10B Pressure sensor 1 pc(s) 0 bar up to 10 bar I2C

Product type
Pressure sensor
Connector
I2C
Model
Relative pressure
Pressure reading range (max.)
10 bar
Min. operating voltage
6 V DC
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type: Ceramic
Product type

Pressure sensor

Type

DRMOD-I2C-R10B

Connector

I2C

Model

Relative pressure

Outputs

Voltage (analogue)

Output signal (min.)

0 V

Output signal (max.)

5 V

Interfaces

Analogue

Pressure reading range (min.)

0 bar

Pressure reading range (max.)

10 bar

Pressure reading range

0 bar up to 10 bar

Min. operating voltage

6 V DC

Max. operating voltage

15 V DC

Operating voltage

6 - 15 V DC

Operating current

5 mA

RoHS-compliant

Yes

Type

Gauge / ceramic sensor

Current consumption

> 5 mA

Type

DRMOD-I2C-R10B

Reading range

10 bar

Operating voltage

6 - 15 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 502447 B + B Thermo-Technik DRMOD-I2C-R10B Pressure sensor 1 pc(s) 0 bar up to 10 bar I2C

Description

Universal pressure module with digital I2C and analoge interface 0 - 5 V. temperature compensated and calibrated, high accuracy, environmentally resistant and long-term stability. Calibrated output signal Area of application: Climate technology, building automation, Car electronics

Features

  • Hose connection, dia. 6/4 mm.

Scope of delivery

  • Data sheet
  • Application examples.

Hints

Suitable for connection to the Conrad C-Control.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 125.48*

What kind of Pressure Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)