• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik K-0363 0500-10 K-0363 0500-10 K Temperature sensor -200 up to 800 °C

Product type
Temperature sensor
Model
K
Temperature reading range (max.)
800 °C
Type
K-0363 0500-10
Temperature reading range (min.)
-200 °C
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sheath thermocouple type K, Ø 1.0 mm, NL 500

  • Measuring range -200 - +1100 °C connection 15 mm free ends

Technical specifications

  • Accuracy: DIN EN 60584-1, Class 1
Product type

Temperature sensor

Type

K-0363 0500-10

Model

K

Temperature reading range (min.)

-200 °C

Temperature reading range (max.)

800 °C

Temperature reading range

-200 up to 800 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2135038 B + B Thermo-Technik K-0363 0500-10 K-0363 0500-10 K Temperature sensor -200 up to 800 °C

Description

Sheath thermo-elements are in fire-proof magnesium oxide verpresste thermo wires which have a high pressure resistance, ensure. They are suitable for use in the temperature range -200 to +1100 °C. The shake-proof design ensures a long service life.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)