• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik TS-NTC-103A TS-NTC-103A NTC Temperature sensor -60 up to +150 °C 10 kΩ 3976 K Radial lead

Product type
Temperature sensor
Model
NTC
Temperature reading range (max.)
+150 °C
Connector
Solder pins
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

B + B Thermo-Technik TS-NTC-103A TS-NTC-103A NTC Temperature sensor -60 up to +150 °C 10 kΩ 3976 K Radial lead

  • Exchangeable without calibration
  • Quick response

Technical specifications

  • Response time T66 in air: 15 s
  • Separate heating: 1.2 mW/K
Product type

Temperature sensor

Type

TS-NTC-103A

Model

NTC

Temperature reading range (min.)

-60 °C

Temperature reading range (max.)

+150 °C

Temperature reading range

-60 up to +150 °C

Connector

Solder pins

Orientation (connectors)

Radial

Type

Radial lead

Enclosure material

Epoxide

Accuracy

0.5 %

Resistance

10 kΩ

Resistance reference

+25 °C

Temperature coefficient

3976 K

Length

17 mm

Width

3.8 mm

Height

2.8 mm

Dim

(L x W x H) 17 x 3.8 x 2.8 mm

RoHS-compliant

Yes

Type

B-value: 3976 K

Tolerance

±0.5 %

Type

TS-NTC-103A

Connection

Zinc-plated steel

Casing

Epoxide

Reading range

-60 - +150 °C

Documents & Downloads

Datasheet

Datasheet 502361 B + B Thermo-Technik TS-NTC-103A TS-NTC-103A NTC Temperature sensor -60 up to +150 °C 10 kΩ 3976 K Radial lead

User & Safety Instructions

User & Safety Instructions 502361 B + B Thermo-Technik TS-NTC-103A TS-NTC-103A NTC Temperature sensor -60 up to +150 °C 10 kΩ 3976 K Radial lead

Information

Information 502361 B + B Thermo-Technik TS-NTC-103A TS-NTC-103A NTC Temperature sensor -60 up to +150 °C 10 kΩ 3976 K Radial lead

Description

Calibrated, with expanded measuring range Ground resistance and B-value are very closely tolerated with ± 0.5% and thus are applicable in many applications without calibration of temperature An accuracy of ±0.12 K can be obtained by means of a simple measurement of resistance with 25 °C.

Hints

Indication ground resistance = R25.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)