• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik TSIC506-TO92 TSIC506-TO92 Temperature sensor -10 up to +60 °C TO-92 Radial lead

Product type
Temperature sensor
Temperature reading range (max.)
+60 °C
Connector
Solder pins
Type
Radial lead
Type
TSIC506-TO92
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Temperature resolution: 0,034 °C
  • Resolution: 11-Bit serial one-wire signal
  • Measurement rate: 10 Hz
  • Power consumption: 30 - 60 µA
Product type

Temperature sensor

Type

TSIC506-TO92

Outputs

Digital

Temperature reading range (min.)

-10 °C

Temperature reading range (max.)

+60 °C

Temperature reading range

-10 up to +60 °C

Connector

Solder pins

Orientation (connectors)

Radial

Type

Radial lead

Enclosure

TO-92

Min. operating voltage

3 V DC

Max. operating voltage

5.5 V DC

Operating voltage

3 - 5.5 V DC

Accuracy

0.1 °C

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 506360 B + B Thermo-Technik TSIC506-TO92 TSIC506-TO92 Temperature sensor -10 up to +60 °C TO-92 Radial lead

User & Safety Instructions

User & Safety Instructions 506360 B + B Thermo-Technik TSIC506-TO92 TSIC506-TO92 Temperature sensor -10 up to +60 °C TO-92 Radial lead

Description

Fully digital temperature sensor. Highly accurate, fast, and calibrated, with expanded measuring range The lab kit delivered as accessory order no. 50 21 98 (USB) and 50 21 99 (RS232) makes possible the collection and recording of data

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)