
Technical specifications
- Product type
Outdoor case
- Dim
(W x H x D) 270 x 215 x 105 mm
- Factory colour
Yellow
- Volume
4.1 l
- Material
Polypropylene
- Weight
0.8 kg
- Width
270 mm
- Height
215 mm
- Depth
105 mm
- Product type description
Tasche
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1914250 B & W International Outdoor case outdoor.cases Typ 1000 4.1 l (W x H x D) 270 x 215 x 105 mm Yellow 1000/Y/SI
Warranty Terms
Warranty Terms 1914250 B & W International Outdoor case outdoor.cases Typ 1000 4.1 l (W x H x D) 270 x 215 x 105 mm Yellow 1000/Y/SI
Description
This text is machine translated.
Scope of delivery
- 1 layer cube foam 249 x 178 x 22 mm (12 x 12 x 22 mm cubes) · 1 layer cube foam 249 x 178 x 30 mm (12 x 12 x 30 mm cubes) · 1 floor insert 239 x 168 x 13 mm.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 106.96€ 102.96*
What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































